8 bit Microcontrollers
: 153 ProductsApply Filters
(0 selected)Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Page
1
MICROCHIP
8Bit CMOS MCU, 16C73, SDIL28
Order Code: SC09928
Manufacturer Part No: PIC16C73A-04/SP
The PIC16C73A-04/SP is a PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single …
RoHS
£10.40 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F73, SOIC28
Order Code: SC09249
Manufacturer Part No: PIC16F73-I/SO
The PIC16F73-I/SO is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35…
RoHS
£4.76 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F4550, DIP40
Order Code: SC09852
Manufacturer Part No: PIC18F4550-I/P
The PIC18F4550-I/P offers high computational performance with the addition of high endurance and enhanced flash program memory.…
RoHS
£6.04 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F73, SDIL28
Order Code: SC09250
Manufacturer Part No: PIC16F73-I/SP
The PIC16F73-I/SP is a 8-bit Flash-based CMOS Microcontroller. The PIC16F73 features 5 channels of 8-bit Analogue-to-digital (A/…
RoHS
£5.30 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 12F629, DIP8
Order Code: SC09218
Manufacturer Part No: PIC12F629-I/P
The PIC12F629-I/P is a 8-bit flash-based CMOS Microcontroller. The easy-to-program (only 35 single word instructions) CMOS flash…
RoHS
£1.43 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F2550, SDIL28
Order Code: SC09850
Manufacturer Part No: PIC18F2550-I/SP
The PIC18F2550-I/SP offers high computational performance with the addition of high endurance and enhanced flash program memory…
RoHS
£7.24 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F627, DIP18
Order Code: SC09232
Manufacturer Part No: PIC16F627A-I/P
The PIC16F627A-I/P is a 8-bit fully-static Flash-based CMOS Microcontroller. The PIC16F627A features 4MHz internal oscillator, 1…
RoHS
£2.90 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, AVR, 32K Flash, 28PDIP
Order Code: SC09742
Manufacturer Part No: ATMEGA328P-PU
The high-performance Atmel picoPower 8-bit AVR RISC-based microcontroller combines 32KB ISP flash memory with read-while-write c…
RoHS
£2.85 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, 8051, 2K Flash, 20PDIP
Order Code: SC09690
Manufacturer Part No: AT89C2051-24PU
The AT89C2051-24PU is a low voltage, high performance CMOS 8bit microcontroller in 20 pin DIP package. The device is manufacture…
RoHS
£1.74 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, SOT23-6
Order Code: SC09165
Manufacturer Part No: PIC10F202T-I/OT
The PIC10F202T-I/OT is a 8-bit high-performance fully static Flash-based CMOS Microcontroller employs a RISC architecture with o…
RoHS
£0.54 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F676, DIP14
Order Code: SC09226
Manufacturer Part No: PIC16F676-I/P
The PIC16F676-I/P is a 8-bit Flash-based CMOS Microcontroller features 1 comparator and 128 bytes of EEPROM data memory. The PIC…
RoHS
£2.46 EX VAT
More Pricing...
ATMEL
8Bit 8K Flash MCU, DIP40, 8515
Order Code: SC09753
Manufacturer Part No: ATMEGA8515-16PU
The ATMEGA8515-16PU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB of programmable flash memo…
RoHS
£3.37 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 12F629, SOIC8
Order Code: SC09219
Manufacturer Part No: PIC12F629-I/SN
The PIC12F629-I/SN is a flash based, 8bit CMOS microcontroller in 8 pin SOIC package. This device has watchdog timer (WDT) with …
RoHS
£1.45 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, AVR, 32K Flash, 40PDIP
Order Code: SC09934
Manufacturer Part No: ATMEGA32A-PU
The ATMEGA32A-PU is a 8-bit low power, high performance AVR RISC-based Microcontroller Unit featuring 32kB self-programming flas…
RoHS
£4.65 EX VAT
More Pricing...
ATMEL
8Bit 32K Flash MCU, DIP40
Order Code: SC09715
Manufacturer Part No: ATMEGA32-16PU
The ATMEGA32-16PU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 1kb EEPROM, an 8-channel 10-bit…
RoHS
£6.08 EX VAT
More Pricing...
MICROCHIP
MCU 8Bit 7K Flash, SMD, SOIC28
Order Code: SC09812
Manufacturer Part No: PIC16F883-I/SO
The PIC16F883-I/SO is a 8-bit CMOS Flash-based Microcontroller. The PIC16F883 features 256 bytes of EEPROM data memory, self pro…
RoHS
£2.52 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F4685, TQFP44
Order Code: SC09833
Manufacturer Part No: PIC18F4685-I/PT
The PIC18F4685-I/PT is an Enhanced Flash Microcontroller with ECAN™ technology, 10-bit A/D and nanoWatt technology. The PIC18F46…
RoHS
£12.87 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, 8051, 4K Flash, 20PDIP
Order Code: SC09692
Manufacturer Part No: AT89C4051-24PU
The AT89C4051-24PU is a 8-bit low-voltage high-performance CMOS Microcontroller with 4kB of flash programmable and erasable read…
RoHS
£2.01 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F819, DIP18
Order Code: SC09240
Manufacturer Part No: PIC16F819-I/P
The PIC16F819-I/P is a 8-bit Enhanced Flash Microcontroller with nanoWatt technology. The PIC16F819 belongs to the mid-range fam…
RoHS
£3.52 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 12F683, DIP8
Order Code: SC09222
Manufacturer Part No: PIC12F683-I/P
The PIC12F683-I/P is a 8-pin/8-bit flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (8) PIC® flash m…
RoHS
£2.19 EX VAT
More Pricing...
ATMEL
8Bit 16K Flash MCU, TQFP44, 162
Order Code: SC09731
Manufacturer Part No: ATMEGA162-16AU
The ATMEGA162-16AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 16kB of programmable flash memo…
RoHS
£6.47 EX VAT
More Pricing...
ATMEL
8Bit 4K Flash MCU, SMD, TQFP32
Order Code: SC09719
Manufacturer Part No: ATMEGA48-20AU
The ATMEGA48-20AU is a 8-bit low-power CMOS Microcontroller Unit based on the AVR enhanced RISC architecture. By executing power…
RoHS
£10.65 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F452, DIP40
Order Code: SC09843
Manufacturer Part No: PIC18F452-I/P
The PIC18F452-I/P is a high-performance Enhanced Flash Microcontroller with 8 channels of 10-bit Analogue-to-digital (A/D) conve…
RoHS
£8.90 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 12F615, SOIC8
Order Code: SC09217
Manufacturer Part No: PIC12F615-I/SN
The PIC12F615-I/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…
RoHS
£1.03 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F628, SOIC18
Order Code: SC09235
Manufacturer Part No: PIC16F628A-I/SO
The PIC16F628A-I/SO is a 8-bit flash-based CMOS Microcontrollers with nanoWatt technology. All PIC® microcontrollers employ an a…
RoHS
£3.59 EX VAT
More Pricing...
Page
1