You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, SMD, 12F615, SOIC8 -
PIC12F615-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC12F615-I/SN
- Order Code:
- SC09217
- Product Range
- PIC12 Family PIC12F6xx Series Microcontrollers
- Technical Datasheet:
- PIC12F615-I/SN Datasheet
Product Range Selector (PIC12 Family PIC12F6xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Power on reset (POR)
- 4MHz or 8MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- 1x Enhanced Capture/Compare/PWM (ECCP)
- 4x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Product Information
- :
- PIC12 Family PIC12F6xx Series Microcontrollers
- :
- PIC12
- :
- 20MHz
- :
- 1.75KB
- :
- 8Pins
- :
- SOIC
- :
- 6I/O's
- :
- -
- :
- 64Byte
- :
- 4Channels
- :
- 10Bit
- :
- 2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC12
- :
- PIC12F6xx
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.03 (£1.24) | ( ) |
| 10+ | £0.97 (£1.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























