You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, 16F819, DIP18 -
PIC16F819-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC16F819-I/P
- Order Code:
- SC09240
- Product Range
- PIC16 Family PIC16F8XX Series Microcontrollers
- Technical Datasheet:
- PIC16F819-I/P Datasheet
Product Range Selector (PIC16 Family PIC16F8XX Series Microcontrollers)
See all from this product rangeProduct Overview
- In-Circuit Serial Programming™ (ICSP™) via two pins capability
- Processor read/write access to program memory
- Low-voltage programming
- In-Circuit Debugging via two pins
- EEPROM data retention of
40 years - 100000 Erase/write cycles enhanced flash program memory typical
- 16 I/O pins with individual direction control
- High sink/source current of 25mA
- -40 to +85°C Temperature range (industrial)
Applications
Automotive, Industrial, Consumer Electronics
Warnings
Product Information
- :
- PIC16 Family PIC16F8XX Series Microcontrollers
- :
- PIC16
- :
- 20MHz
- :
- 3.5KB
- :
- 18Pins
- :
- DIP
- :
- 16I/O's
- :
- I2C, SPI
- :
- 256Byte
- :
- 5Channels
- :
- 10Bit
- :
- 4V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC16
- :
- PIC16F8xx
- :
- -
- :
- -
Technical Documents (2)
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.52 (£4.22) | ( ) |
| 10+ | £3.24 (£3.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























