You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, SMD, 12F629, SOIC8 -
PIC12F629-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC12F629-I/SN
- Order Code:
- SC09219
- Product Range
- PIC12 Family PIC12F6xx Series Microcontrollers
- Technical Datasheet:
- PIC12F629-I/SN Datasheet
Product Range Selector (PIC12 Family PIC12F6xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 1.75KB of program memory
- 64bytes of RAM and 128bytes EEPROM memory
- DC to 20MHz oscillator/clock input
- 8bit timer/counter with 8bit programmable pre-scaler
- Analogue comparator module
- High current sink/source for direct LED drive
- 6 I/O pins with individual direction control
- Wide operating voltage range from 2V to 5.5V
- MPLAB ICD-2 programming support or debugging support with optional header adapter
- Operating temperature range from -40°C to 85°C
- Supplier’s original packaging: Tube
Applications
Embedded Design & Development, Automotive, Industrial, Consumer Electronics
Product Information
- :
- PIC12 Family PIC12F6xx Series Microcontrollers
- :
- PIC12
- :
- 20MHz
- :
- 1.75KB
- :
- 8Pins
- :
- SOIC
- :
- 6I/O's
- :
- -
- :
- 64Byte
- :
- -
- :
- -
- :
- 2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC12
- :
- PIC12F6xx
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.45 (£1.74) | ( ) |
| 10+ | £1.40 (£1.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























