You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit Flash MCU, SMD, 16F628, SOIC18 - 

PIC16F628A-I/SO

PIC16F628A-I/SO - 8Bit Flash MCU, SMD, 16F628, SOIC18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F628A-I/SO
Order Code:
SC09235
Product Range
PIC16 Family PIC16F6XX Series Microcontrollers
Technical Datasheet:
PIC16F628A-I/SO   Datasheet
See all Technical Docs

Product Range Selector (PIC16 Family PIC16F6XX Series Microcontrollers)

See all from this product range

Product Overview

The PIC16F628A-I/SO is a 8-bit flash-based CMOS Microcontrollers with nanoWatt technology. All PIC® microcontrollers employ an advanced RISC architecture. The PIC16F628A have enhanced core features, an eight-level deep stack and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available, complemented by a large register set. This device has integrated features to reduce external components, thus reducing system cost, enhancing system reliability and reducing power consumption.
  • Low voltage programming
  • Low speed clock mode
  • Programmable BOR
  • 4MHz Internal oscillator
  • Programmable VREF
  • 128-byte EEPROM
  • Interrupt capability
  • 8-level Deep hardware stack
  • Direct, indirect and relative addressing modes
  • Power-saving sleep mode
  • Multiplexed master clear/input pin
  • Watchdog timer with independent oscillator for reliable operation
  • Power-up timer and oscillator start-up timer
  • High current sink/source for direct LED drive

Applications

Automotive, Industrial, Consumer Electronics

Product Information


:
PIC16 Family PIC16F6XX Series Microcontrollers

:
PIC16

:
20MHz

:
3.5KB

:
18Pins

:
SOIC

:
16I/O's

:
USART

:
224Byte

:
-

:
-

:
3V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC16

:
PIC16F6xx

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£3.59 ( £4.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.59 (£4.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.40 (£4.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --