You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCU, 8Bit, 8051, 2K Flash, 20PDIP -
AT89C2051-24PU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- AT89C2051-24PU
- Order Code:
- SC09690
- Product Range
- 8051 Family AT89C2051 Series Microcontrollers
- Technical Datasheet:
- AT89C2051-24PU Datasheet
Product Range Selector (8051 Family AT89C2051 Series Microcontrollers)
See all from this product rangeProduct Overview
- Fully static operation from 0Hz to 24MHz
- 2KB of reprogrammable flash memory
- Two level program memory lock
- 128 x 8bit internal RAM
- 15 programmable I/O lines
- Two 16bit timer/counters
- Six interrupt sources
- Operating voltage range from 4V to 6V
- Programmable serial UART channel
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Product Information
- :
- 8051 Family AT89C2051 Series Microcontrollers
- :
- 24MHz
- :
- 2KB
- :
- 20Pins
- :
- DIP
- :
- 15I/O's
- :
- UART
- :
- 128Byte
- :
- 2.7V
- :
- 6V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- 8051
- :
- AT89C2051
- :
- -
- :
- -
Technical Documents (3)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.74 (£2.09) | ( ) |
| 10+ | £1.55 (£1.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























