You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, 12F683, DIP8 -
PIC12F683-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC12F683-I/P
- Order Code:
- SC09222
- Product Range
- PIC12 Family PIC12F6xx Series Microcontrollers
- Technical Datasheet:
- PIC12F683-I/P Datasheet
Product Range Selector (PIC12 Family PIC12F6xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 256-byte EEPROM data memory
- Extended WDT
- MPLAB® ICD-2 programming support or debugging support with optional header adapter
- Interrupt capability
- 8-level Deep hardware stack
- Direct, indirect and relative addressing modes
- Power-saving sleep mode
- Power-on reset (POR)
- Power-up timer (PWRT) and oscillator start-up timer (OST)
- Brown-out reset (BOR) with software control option
- Multiplexed master clear with pull-up/input pin
- Programmable code protection
- 50nA at 2.0V Typical standby current
- 1μA at 2.0V Typical Watchdog timer current
Applications
Industrial, Automotive
Product Information
- :
- PIC12 Family PIC12F6xx Series Microcontrollers
- :
- PIC12
- :
- 20MHz
- :
- 3.5KB
- :
- 8Pins
- :
- DIP
- :
- 6I/O's
- :
- -
- :
- 128Byte
- :
- 4Channels
- :
- 10Bit
- :
- 2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC12
- :
- PIC12F6xx
- :
- AEC-Q100
- :
- -
Technical Documents (2)
204 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.19 (£2.63) | ( ) |
| 10+ | £2.09 (£2.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























