You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCU, 8Bit, AVR, 32K Flash, 28PDIP - 

ATMEGA328P-PU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ATMEL ATMEL
Manufacturer Part No:
ATMEGA328P-PU
Order Code:
SC09742
Product Range
AVR ATmega Family ATmega328 Series Microcontrollers
Technical Datasheet:
ATMEGA328P-PU   Datasheet
See all Technical Docs

Product Range Selector (AVR ATmega Family ATmega328 Series Microcontrollers)

See all from this product range

Product Overview

The high-performance Atmel picoPower 8-bit AVR RISC-based microcontroller combines 32KB ISP flash memory with read-while-write capabilities, 1024B EEPROM, 2KB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, a 6-channel 10-bit A/D converter (8-channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator, and five software selectable power saving modes. The device operates between 1.8-5.5 volts.
  • High Performance, Low Power Atmel®AVR® 8-Bit Microcontroller Family
  • Advanced RISC Architectur
  • High Endurance Non-volatile Memory Segments
  • Atmel® QTouch® library support
  • Peripheral Features
  • Special Microcontroller Features

Product Information


:
AVR ATmega Family ATmega328 Series Microcontrollers

:
20MHz

:
32KB

:
28Pins

:
DIP

:
23I/O's

:
I2C, SPI, UART

:
2KB

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
AVR ATmega

:
ATmega328

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

126 In stock Need more?

???PF_PDP_RSP_SUP???

£2.85 ( £3.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.85 (£3.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.73 (£3.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.66 (£3.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --