You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCU 8Bit 7K Flash, SMD, SOIC28 - 

PIC16F883-I/SO

PIC16F883-I/SO - MCU 8Bit 7K Flash, SMD, SOIC28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F883-I/SO
Order Code:
SC09812
Product Range
PIC16 Family PIC16F88x Series Microcontrollers
Technical Datasheet:
PIC16F883-I/SO   Datasheet
See all Technical Docs

Product Range Selector (PIC16 Family PIC16F88x Series Microcontrollers)

See all from this product range

Product Overview

The PIC16F883-I/SO is a 8-bit CMOS Flash-based Microcontroller. The PIC16F883 features 256 bytes of EEPROM data memory, self programming, an ICD, 2 comparators, 11 channels of 10-bit Analogue-to-digital (A/D) converter, 1 capture/compare/PWM and 1 Enhanced capture/compare/PWM functions, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and an Enhanced Universal Asynchronous Receiver Transmitter (EUSART). The PIC16F883 devices have two timers that offer necessary delays on power-up. One is the Oscillator Start-up Timer (OST), intended to keep the chip in reset until the crystal oscillator is stable. The other is the Power-up Timer (PWRT), which provides a fixed delay of 64ms (nominal) on power-up only, designed to keep the part in reset while the power supply stabilizes.
  • High-performance RISC CPU
  • Power-saving sleep mode
  • Power-on reset (POR)
  • Extended watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Self-reprogrammable under software control
  • Programmable code protection
  • Enhanced capture/compare/PWM (ECCP) module with auto-shutdown and PWM steering
  • Multiplexed master clear with pull-up/input pin

Applications

Automotive, Industrial, Consumer Electronics

Product Information


:
PIC16 Family PIC16F88x Series Microcontrollers

:
PIC16

:
20MHz

:
7KB

:
28Pins

:
SOIC

:
24I/O's

:
EUSART, I2C, SPI

:
256Byte

:
11Channels

:
10Bit

:
2V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC16

:
PIC16F88x

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£2.52 ( £3.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.52 (£3.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.38 (£2.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --