You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit Flash MCU, 18F4550, DIP40 - 

PIC18F4550-I/P

PIC18F4550-I/P - 8Bit Flash MCU, 18F4550, DIP40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F4550-I/P
Order Code:
SC09852
Product Range
PIC18 Family PIC18F45xx Series Microcontrollers

Product Range Selector (PIC18 Family PIC18F45xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F4550-I/P offers high computational performance with the addition of high endurance and enhanced flash program memory. In addition to these features, the PIC18F4550-I/P introduces design enhancements that make these microcontrollers a logical choice for many high performance, power sensitive applications.
  • Full Speed USB 2.0 (12Mbit/s) interface
  • 1K byte dual port RAM + 1K byte GP RAM
  • Full speed transceiver
  • 16 endpoints (IN/OUT)
  • Streaming port
  • Internal pull up resistors (D+/D-)
  • 48MHz performance (12 MIPS)

Applications

Automation & Process Control, Communications & Networking, Consumer Electronics, Embedded Design & Development, Multimedia, Portable Devices, Robotics, Sensing & Instrumentation, Security

Product Information


:
PIC18 Family PIC18F45xx Series Microcontrollers

:
PIC18

:
48MHz

:
32KB

:
40Pins

:
DIP

:
35I/O's

:
EUSART, I2C, SPI, SPP, USB

:
2KB

:
13Channels

:
10Bit

:
4.2V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC18

:
PIC18F45xx

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£6.04 ( £7.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.04 (£7.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.74 (£6.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --