You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit 8K Flash MCU, DIP40, 8515 - 

ATMEGA8515-16PU

ATMEGA8515-16PU - 8Bit 8K Flash MCU, DIP40, 8515

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ATMEL ATMEL
Manufacturer Part No:
ATMEGA8515-16PU
Order Code:
SC09753
Product Range
AVR ATmega Family ATmega85X5 Series Microcontrollers
Technical Datasheet:
ATMEGA8515-16PU   Datasheet
See all Technical Docs

Product Range Selector (AVR ATmega Family ATmega85X5 Series Microcontrollers)

See all from this product range

Product Overview

The ATMEGA8515-16PU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB of programmable flash memory, 544B internal memory, up to 64kB external SRAM and 512B EEPROM. The device supports a throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • Non-volatile program and data memories
  • Peripheral features - Programmable serial USART
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Three sleep modes - Idle, power-down and standby
  • 35 Programmable I/O lines

Applications

Industrial, Computers & Computer Peripherals

Product Information


:
AVR ATmega Family ATmega85X5 Series Microcontrollers

:
16MHz

:
8KB

:
40Pins

:
DIP

:
35I/O's

:
SPI, UART

:
512Byte

:
4.5V

:
5.5V

:
-40°C

:
85°C

:
AVR ATmega

:
ATmega85X5

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£3.37 ( £4.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.37 (£4.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.29 (£3.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --