8 bit Microcontrollers
: 153 ProductsApply Filters
(0 selected)Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Page
1
MICROCHIP
8Bit Flash MCU, SMD, TQFP64
Order Code: SC09836
Manufacturer Part No: PIC18F6722-I/PT
The PIC18F6722-I/PT is an 8bit enhanced flash microcontroller with nanoWatt technology in 64 pin TQFP package. This device is an…
RoHS
£9.20 EX VAT
ATMEL
MCU, 8Bit, AVR, 128K Flash, 40PDIP
Order Code: SC09750
Manufacturer Part No: ATMEGA1284P-PU
The Atmel ATMEGA1284P-PU is a low power CMOS 8 bit microcontroller based on the AVR enhanced RISC architecture. By executing pow…
RoHS
£9.25 EX VAT
More Pricing...
MICROCHIP
MCU, 8Bit, 24K Flash, SPDIP28
Order Code: SC09849
Manufacturer Part No: PIC18F2455-I/SP
The PIC18F2455-I/SP is a high-performance enhanced flash USB Microcontroller with nanoWatt technology. Ideal for low power (nano…
RoHS
£6.72 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, AVR, 8K Flash, 28PDIP
Order Code: SC09709
Manufacturer Part No: ATMEGA8A-PU
The ATMEGA8A-PU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 8kb ISP flash memory with read-wh…
RoHS
£2.74 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F4520, TQFP44
Order Code: SC09827
Manufacturer Part No: PIC18F4520-I/PT
The PIC18F4520-I/PT is an 8bit enhanced flash microcontroller with nanoWatt technology in 44 pin TQFP package. The device has on…
RoHS
£5.96 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 12F675, SOIC8
Order Code: SC09221
Manufacturer Part No: PIC12F675-I/SN
The PIC12F675-I/SN is a 8-bit flash-based CMOS Microcontroller. The easy-to-program (only 35 single word instructions) CMOS Flas…
RoHS
£1.16 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 12F508, DIP8
Order Code: SC09173
Manufacturer Part No: PIC12F508-I/P
The PIC12F508-I/P is a 8-bit high-performance fully-static Flash-based CMOS Microcontroller employs a RISC architecture with onl…
RoHS
£0.77 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, AVR, 32K Flash, 44TQFP
Order Code: SC09716
Manufacturer Part No: ATMEGA32A-AU
The ATMEGA32A-AU is a 8-bit low power, high performance AVR RISC-based Microcontroller Unit featuring 32kB self-programming flas…
RoHS
£3.92 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F818, DIP18
Order Code: SC09238
Manufacturer Part No: PIC16F818-I/P
The PIC16F818-I/P is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flas…
RoHS
£2.58 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F2420, SOIC28
Order Code: SC09821
Manufacturer Part No: PIC18F2420-I/SO
The PIC18F2420-I/SO is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. The PIC18F2420 family introduc…
RoHS
£5.41 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F6622, TQFP64
Order Code: SC09835
Manufacturer Part No: PIC18F6622-I/PT
The PIC18F6622-I/PT is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. Ideal for large low power (nan…
RoHS
£8.40 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F88, SOIC18
Order Code: SC09244
Manufacturer Part No: PIC16F88-I/SO
The PIC16F88-I/SO is a 8-bit CMOS Flash-based Microcontroller. The PIC16F88 features 8MHz internal oscillator, 256 bytes of EEPR…
RoHS
£4.95 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F2520, SDIL28
Order Code: SC09822
Manufacturer Part No: PIC18F2520-I/SP
The PIC18F2520-I/SP is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. The PIC18F2520 family introduc…
RoHS
£6.35 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F2420, SDIL28
Order Code: SC09820
Manufacturer Part No: PIC18F2420-I/SP
The PIC18F2420-I/SP is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program…
RoHS
£5.71 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 10F220, SOT23-6
Order Code: SC09170
Manufacturer Part No: PIC10F220T-I/OT
The PIC10F220T-I/OT is a baseline PIC10 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS fl…
RoHS
£0.55 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, AVR, 128K Flash, USB, 64TQFP
Order Code: SC09763
Manufacturer Part No: AT90USB1286-AU
The AT90USB1286-AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 128kb ISP flash memory with re…
RoHS
£11.81 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F84, DIP18
Order Code: SC09805
Manufacturer Part No: PIC16F84A-20/P
The PIC16F84A-20/P is a 8-bit 20MHz CMOS Flash/EEPROM-based Microcontroller. The EEPROM data memory is readable and writable dur…
RoHS
£5.57 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F819, SOIC18
Order Code: SC09241
Manufacturer Part No: PIC16F819-I/SO
The PIC16F819-I/SO is a 8-bit Enhanced Flash Microcontroller with nanoWatt technology. The PIC16F819 belongs to the mid-range fa…
RoHS
£3.63 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F54, DIP18
Order Code: SC09802
Manufacturer Part No: PIC16F54-I/P
The PIC16F54-I/P is a 8-bit fully-static Flash-based CMOS Microcontroller for high-speed automotive and appliance motor control …
RoHS
£1.00 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F684, DIP14
Order Code: SC09228
Manufacturer Part No: PIC16F684-I/P
The PIC16F684-I/P is a 8-bit Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (14) PIC® flash microc…
RoHS
£2.39 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F630, DIP14
Order Code: SC09224
Manufacturer Part No: PIC16F630-I/P
The PIC16F630-I/P is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35…
RoHS
£2.10 EX VAT
More Pricing...
MICROCHIP
MCU 8Bit 14K Flash, PDIP40
Order Code: SC09266
Manufacturer Part No: PIC16F887-I/P
The PIC16F887-I/P is a flash based 8bit CMOS microcontroller in 40 pin DIP package. This device supports on power saving sleep m…
RoHS
£3.20 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, AVR, 128K Flash, 44TQFP
Order Code: SC09749
Manufacturer Part No: ATMEGA1284P-AU
The ATMEGA1284P-AU is a low power CMOS 8bit microcontroller based on AVR enhanced RISC architecture in 44 pin TQFP package. This…
RoHS
£6.56 EX VAT
More Pricing...
MICROCHIP
MCU, 8Bit, 1K Flash
Order Code: SC09179
Manufacturer Part No: PIC12F519-I/P
Automotive Qualification Standard:AEC-Q100; CPU Speed:8MHz; Embedded Interface Type:-; MCU Case Style:DIP; MCU Family:PIC12; MCU…
RoHS
£0.77 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F876, SOIC28
Order Code: SC09255
Manufacturer Part No: PIC16F876A-I/SO
The PIC16F876A-I/SO is a 8-bit enhanced Flash Microcontroller with low-power, high-speed flash/EEPROM technology. It features 25…
RoHS
£4.95 EX VAT
More Pricing...
Page
1