You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCU, 8Bit, AVR, 32K Flash, 44TQFP -
ATMEGA32A-AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- ATMEGA32A-AU
- Order Code:
- SC09716
- Product Range
- AVR ATmega Family ATmega32 Series Microcontrollers
- Technical Datasheet:
- ATMEGA32A-AU Datasheet
Product Range Selector (AVR ATmega Family ATmega32 Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture
- 131 Powerful instructions
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments
- Optional boot code section with independent lock bits
- In-system programming by on-chip boot program
- True Read-While-Write operation
- Programming lock for software security
Applications
Automation & Process Control
Product Information
- :
- AVR ATmega Family ATmega32 Series Microcontrollers
- :
- 16MHz
- :
- 32KB
- :
- 44Pins
- :
- QFP
- :
- 32I/O's
- :
- I2C, SPI, UART
- :
- 2KB
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATmega
- :
- ATmega32
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.92 (£4.70) | ( ) |
| 10+ | £3.80 (£4.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























