You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, 18F4520, TQFP44 -
PIC18F4520-I/PT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F4520-I/PT
- Order Code:
- SC09827
- Product Range
- PIC18 Family PIC18F45xx Series Microcontrollers
- Technical Datasheet:
- PIC18F4520-I/PT Datasheet
Product Range Selector (PIC18 Family PIC18F45xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 32KB of flash memory
- 1536bytes of SRAM and 256 bytes of EEPROM
- 36 I/O pins
- 10bit, 13 channel A/D converter
- SPI, I2C and EUSART interfaces
- Operating frequency from DC to 40MHz
- Wide operating voltage range from 4.2V to 5.5V
- Single supply 5V in-circuit serial programming (ICSP) via two pins
- Dual analogue comparators with input multiplexing
- Operating temperature range from -40°C to 85°C
Applications
Embedded Design & Development
Product Information
- :
- PIC18 Family PIC18F45xx Series Microcontrollers
- :
- PIC18
- :
- 40MHz
- :
- 32KB
- :
- 44Pins
- :
- TQFP
- :
- 36I/O's
- :
- EUSART, I2C, PSP, SPI
- :
- 1.5KB
- :
- 13Channels
- :
- 10Bit
- :
- 4.2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC18
- :
- PIC18F4x2x
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.96 (£7.15) | ( ) |
| 10+ | £5.84 (£7.01) | ( ) |
| 100+ | £5.72 (£6.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























