You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit Flash MCU, SMD, 16F819, SOIC18 - 

PIC16F819-I/SO

PIC16F819-I/SO - 8Bit Flash MCU, SMD, 16F819, SOIC18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F819-I/SO
Order Code:
SC09241
Product Range
PIC16 Family PIC16F8XX Series Microcontrollers
Technical Datasheet:
PIC16F819-I/SO   Datasheet
See all Technical Docs

Product Range Selector (PIC16 Family PIC16F8XX Series Microcontrollers)

See all from this product range

Product Overview

The PIC16F819-I/SO is a 8-bit Enhanced Flash Microcontroller with nanoWatt technology. The PIC16F819 belongs to the mid-range family of the PIC® devices. The devices differ from each other in the amount of flash program memory, data memory and data EEPROM. The PIC16F819 features 8MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and 5 channels of 10-bit Analogue-to-digital (A/D) converter.
  • In-Circuit Serial Programming™ (ICSP™) via two pins capability
  • Processor read/write access to program memory
  • Low-voltage programming
  • In-Circuit Debugging via two pins
  • EEPROM data retention of 40 years
  • 100000 Erase/write cycles enhanced flash program memory typical
  • 16 I/O pins with individual direction control
  • High sink/source current of 25mA
  • -40 to +85°C Temperature range (industrial)

Applications

Automotive, Industrial, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
PIC16 Family PIC16F8XX Series Microcontrollers

:
PIC16

:
20MHz

:
3.5KB

:
18Pins

:
SOIC

:
16I/O's

:
I2C, SPI

:
256Byte

:
5Channels

:
10Bit

:
4V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC16

:
PIC16F8xx

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£3.63 ( £4.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.63 (£4.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.53 (£4.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --