8 bit Microcontrollers
: 153 ProductsApply Filters
(0 selected)Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
Page
1
MICROCHIP
MCU 8Bit 14K Flash, SMD, TQFP44
Order Code: SC09267
Manufacturer Part No: PIC16F887-I/PT
The PIC16F887-I/PT is a flash based 8bit CMOS microcontroller in 44 pin TQFP package. This device supports on power saving sleep…
RoHS
£2.82 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 12F508, SOIC8
Order Code: SC09175
Manufacturer Part No: PIC12F508-I/SN
The PIC12F508-I/SN is a 8-bit high-performance, fully-static, flash-based CMOS Microcontroller. They employ a RISC architecture …
RoHS
£0.65 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, AVR, 8K Flash, 28QFN
Order Code: SC09727
Manufacturer Part No: ATMEGA88PA-MMH
The ATMEGA88PA-MMH is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 8kB ISP flash memory with read-…
RoHS
£2.21 EX VAT
More Pricing...
ATMEL
8Bit 8K Flash MCU, SMD, TQFP32
Order Code: SC09723
Manufacturer Part No: ATMEGA88-20AU
The ATMEGA88-20AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB ISP flash memory, 1kB SRAM, …
RoHS
£3.47 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F4685, DIP40
Order Code: SC09832
Manufacturer Part No: PIC18F4685-I/P
The PIC18F4685-I/P is an Enhanced Flash Microcontroller with ECAN™ technology, 10-bit A/D and nanoWatt technology. The PIC18F468…
RoHS
£12.24 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 12F675, DIP8
Order Code: SC09220
Manufacturer Part No: PIC12F675-I/P
PIC12F675-I/P is a 8-Pin flash-based 8bit CMOS microcontroller. It features 6 I/O pins with individual direction control, high c…
RoHS
£1.61 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F4620, DIP40
Order Code: SC09830
Manufacturer Part No: PIC18F4620-I/P
The PIC18F4620-I/P is an enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. This offers ten different oscil…
RoHS
£9.05 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 18F452, PLCC44
Order Code: SC09844
Manufacturer Part No: PIC18F452-I/L
The PIC18F452-I/L is a high-performance Enhanced Flash Microcontroller with 8 channels of 10-bit Analogue-to-digital (A/D) conve…
RoHS
£11.46 EX VAT
More Pricing...
MICROCHIP
SM, MCU, 8Bit, 3Kb Flash
Order Code: SC09809
Manufacturer Part No: PIC16F57-I/SO
The PIC16F57-I/SO is a baseline PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flas…
RoHS
£1.21 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 12F615, DIP8
Order Code: SC09216
Manufacturer Part No: PIC12F615-I/P
The PIC12F615-I/P is a 8-bit 8-pin Flash-based CMOS Microcontroller. It has a 13-bit program counter capable of addressing an 8k…
RoHS
£1.31 EX VAT
More Pricing...
ATMEL
MCU, 8Bit, AVR, 4K Flash, 32TQFP
Order Code: SC09721
Manufacturer Part No: ATMEGA48PA-AU
The ATMEGA48PA-AU is a 8-bit high-performance picoPower AVR RISC-based Microcontroller combines 4kB ISP flash memory, 256B EEPRO…
RoHS
£1.71 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F84, DIP18
Order Code: SC09242
Manufacturer Part No: PIC16F84A-04/P
The PIC16F84A-04/P is a 8-bit 4MHz CMOS Flash/EEPROM-based Microcontroller. The EEPROM data memory is readable and writable duri…
RoHS
£5.46 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F1220, SOIC18
Order Code: SC09817
Manufacturer Part No: PIC18F1220-I/SO
The PIC18F1220-I/SO is a 8-bit high-performance enhanced Flash Microcontroller with 10-bit A/D. This microcontroller has nanoWat…
RoHS
£4.23 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 10F202, DIP8
Order Code: SC09164
Manufacturer Part No: PIC10F202-I/P
The PIC10F202-I/P is a baseline PIC10 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flas…
RoHS
£0.82 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 18F1220, DIP18
Order Code: SC09816
Manufacturer Part No: PIC18F1220-I/P
The PIC18F1220-I/P is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS fla…
RoHS
£3.71 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F88, DIP18
Order Code: SC09243
Manufacturer Part No: PIC16F88-I/P
PIC16F88-I/P is an enhanced flash MCU with nanoWatt technology. The PIC16F88 features 8MHz internal oscillator, 256bytes of EEPR…
RoHS
£3.45 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 12F510, DIP8
Order Code: SC09177
Manufacturer Part No: PIC12F510-I/P
The PIC12F510-I/P is a baseline PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flas…
RoHS
£0.89 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F684, SOIC14
Order Code: SC09229
Manufacturer Part No: PIC16F684-I/SL
The PIC16F684-I/SL is a 8-bit Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (14) PIC® flash micro…
RoHS
£2.15 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F688, SOIC14
Order Code: SC09231
Manufacturer Part No: PIC16F688-I/SL
The PIC16F688-I/SL is a 8-bit Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (14) PIC® Flash micro…
RoHS
£2.42 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F873, SDIL28
Order Code: SC09254
Manufacturer Part No: PIC16F873A-I/SP
The PIC16F873A-I/SP is a 8-bit CMOS enhanced Flash-based Microcontroller. The PIC16F873A features 128 bytes of EEPROM data memor…
RoHS
£5.66 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F876, SDIL28
Order Code: SC09256
Manufacturer Part No: PIC16F876A-I/SP
The PIC16F876A-I/SP is a 8-bit enhanced Flash Microcontroller with low-power, high-speed flash/EEPROM technology. It features 25…
RoHS
£7.06 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F690, DIP20
Order Code: SC09245
Manufacturer Part No: PIC16F690-I/P
The PIC16F690-I/P is a 8-bit Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (20) PIC® flash microc…
RoHS
£2.89 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F616, SOIC14
Order Code: SC09799
Manufacturer Part No: PIC16F616-I/SL
The PIC16F616-I/SL is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…
RoHS
£1.32 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, SMD, 16F630, SOIC14
Order Code: SC09225
Manufacturer Part No: PIC16F630-I/SL
The PIC16F630-I/SL is a 8-bit Flash-based CMOS Microcontroller features 1 comparator and 128 bytes of EEPROM data memory. The PI…
RoHS
£2.32 EX VAT
More Pricing...
MICROCHIP
8Bit Flash MCU, 16F870, SDIL28
Order Code: SC09251
Manufacturer Part No: PIC16F870-I/SP
The PIC16F870-I/SP is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 3…
RoHS
£3.85 EX VAT
More Pricing...
Page
1