You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit Flash MCU, 10F202, DIP8 - 

PIC10F202-I/P

PIC10F202-I/P - 8Bit Flash MCU, 10F202, DIP8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC10F202-I/P
Order Code:
SC09164
Product Range
PIC10 Family PIC10F20x Series Microcontrollers
Technical Datasheet:
PIC10F202-I/P   Datasheet
See all Technical Docs

Product Range Selector (PIC10 Family PIC10F20x Series Microcontrollers)

See all from this product range

Product Overview

The PIC10F202-I/P is a baseline PIC10 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 0.75kB of addressable program memory size, 24bytes of data memory size and 4 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz wide operating voltage of 2 to 5.5V.
  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • Power on reset (POR)
  • 4MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer
  • In-Circuit Serial Programming™ (ICSP™)

Applications

Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information


:
PIC10 Family PIC10F20x Series Microcontrollers

:
PIC10

:
4MHz

:
768Byte

:
8Pins

:
DIP

:
4I/O's

:
-

:
24Byte

:
-

:
-

:
2V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC10

:
PIC10F20x

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£0.82 ( £0.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.82 (£0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.72 (£0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --