You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, 12F615, DIP8 -
PIC12F615-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC12F615-I/P
- Order Code:
- SC09216
- Product Range
- PIC12 Family PIC12F6xx Series Microcontrollers
- Technical Datasheet:
- PIC12F615-I/P Datasheet
Product Range Selector (PIC12 Family PIC12F6xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Flash program memory
- Internal 4/8MHz oscillator
- Comparator with hysteresis (user configurable)
- Mid-range core with 35 instruction, 8 stack levels
- 25mA Source/sink current I/O
- Two 8-bit timer (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Watchdog timer (WDT)
- Enhanced power-on/off-reset
- Brown-out reset (BOR)
- In-Circuit Serial Programming™ (ICSP™)
- Enhanced capture compare PWM (pulse width modulation)
Applications
Computers & Computer Peripherals, Automotive
Warnings
Product Information
- :
- PIC12 Family PIC12F6xx Series Microcontrollers
- :
- PIC12
- :
- 20MHz
- :
- 1.75KB
- :
- 8Pins
- :
- DIP
- :
- 6I/O's
- :
- -
- :
- 64Byte
- :
- 4Channels
- :
- 10Bit
- :
- 2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC12
- :
- PIC12F6xx
- :
- AEC-Q100
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.31 (£1.57) | ( ) |
| 10+ | £1.21 (£1.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























