You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, 18F4620, DIP40 -
PIC18F4620-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC18F4620-I/P
- Order Code:
- SC09830
- Product Range
- PIC18 Family PIC18F46xx Series Microcontrollers
- Technical Datasheet:
- PIC18F4620-I/P Datasheet
Product Range Selector (PIC18 Family PIC18F46xx Series Microcontrollers)
See all from this product rangeProduct Overview
- C compiler optimized RISC architecture
- Internal oscillator support-31KHz to 8MHz with 4xPLL
- Fail safe clock monitor allows safe shutdown if clock fails
- Watchdog timer with separate RC oscillator
- An integrated LCD driver module, capable of driving 48 segments and 4 commons for LCD display
- 10-bit ADC, 12 channels and 100K samples per second
- Programmable low voltage detection module
- Programmable brown-out-reset module
- EUSART module including LIN bus support
- Run, idle and sleep modes
- Idle mode currents down to 5.8μA typical
- Sleep mode currents down to 0.1μA typical
- Supplier’s original packaging: Tube
Product Information
- :
- PIC18 Family PIC18F46xx Series Microcontrollers
- :
- PIC18
- :
- 40MHz
- :
- 64KB
- :
- 40Pins
- :
- DIP
- :
- 36I/O's
- :
- EUSART, I2C, PSP, SPI
- :
- 3.9KB
- :
- 13Channels
- :
- 10Bit
- :
- 4.2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC18
- :
- PIC18F46xx
- :
- -
- :
- -
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.05 (£10.86) | ( ) |
| 10+ | £8.87 (£10.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























