You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, 12F675, DIP8 -
PIC12F675-I/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC12F675-I/P
- Order Code:
- SC09220
- Product Range
- PIC12 Family PIC12F6xx Series Microcontrollers
- Technical Datasheet:
- PIC12F675-I/P Datasheet
Product Range Selector (PIC12 Family PIC12F6xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 1024 words flash memory, 64bytes SRAM, 128bytes EEPROM
- 6 I/O, 4ch 10-bit A/D, 1 comparators, 1/1 timers
- Only 35 Instructions to learn - all single-cycle instructions except branches
- Interrupt capability, 8-Level deep hardware stack
- Direct, indirect, and relative addressing modes
- Precision internal 4MHz oscillator factory calibrated to ±1%
- Wide operating voltage range from 2.0V to 5.5V
- Low-power power-on reset, power-up timer and oscillator start-up timer
- Brown-out detect, watchdog timer with independent oscillator for reliable operation
- 8pin PDIP package, industrial temperature range from -40 to +85°C
Product Information
- :
- PIC12 Family PIC12F6xx Series Microcontrollers
- :
- PIC12
- :
- 20MHz
- :
- 1.75KB
- :
- 8Pins
- :
- PDIP
- :
- 6I/O's
- :
- -
- :
- 64Byte
- :
- 4Channels
- :
- 10Bit
- :
- 2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- PIC12
- :
- PIC12F6xx
- :
- -
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 08/03/26
Order now. Pay nothing until products are dispatched41 more will be available week commencing 08/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.61 (£1.93) | ( ) |
| 10+ | £1.47 (£1.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























