You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit Flash MCU, 16F690, DIP20 - 

PIC16F690-I/P

PIC16F690-I/P - 8Bit Flash MCU, 16F690, DIP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC16F690-I/P
Order Code:
SC09245
Product Range
PIC16 Family PIC16F6XX Series Microcontrollers
Technical Datasheet:
PIC16F690-I/P   Datasheet
See all Technical Docs

Product Range Selector (PIC16 Family PIC16F6XX Series Microcontrollers)

See all from this product range

Product Overview

The PIC16F690-I/P is a 8-bit Flash-based CMOS Microcontroller with nanoWatt technology. The low pin-count (20) PICĀ® flash microcontroller offers all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0 to 5.5V and on-board EEPROM data memory. Standard analogue peripherals include up to 12 channels of 10-bit A/D, an analogue comparator module with two comparators, programmable on-chip voltage reference and an enhanced capture/compare/PWM (ECCP+) with dead band delay, auto-shutdown and restart options.
  • MPLABĀ® ICD 2 programming support or debugging support with optional header adapter
  • Software selectable BOR
  • EUSART LIN 2.0 compatible
  • ECCP+ with PWM steering
  • Enhanced low power timer 1
  • Timer 1 gate synch latch
  • Power-saving sleep mode
  • Power-on reset (POR)
  • Power-up timer (PWRT) and oscillator start-up timer (OST)
  • Enhanced low-current watchdog timer (WDT) with on-chip oscillator
  • Multiplexed master clear/input pin
  • Programmable code protection
  • -40 to +85°C Temperature range (industrial)

Applications

Industrial, Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
PIC16 Family PIC16F6XX Series Microcontrollers

:
PIC16

:
20MHz

:
7KB

:
20Pins

:
DIP

:
18I/O's

:
AUSART, I2C, SPI

:
256Byte

:
12Channels

:
10Bit

:
2V

:
5.5V

:
-40°C

:
85°C

:
Through Hole

:
PIC16

:
PIC16F6xx

:
AEC-Q100

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

6 In stock Need more?

???PF_PDP_RSP_SUP???

Ā£2.89 ( Ā£3.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.89 (£3.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.84 (£3.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --