You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit Flash MCU, SMD, 12F508, SOIC8 -
PIC12F508-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- PIC12F508-I/SN
- Order Code:
- SC09175
- Product Range
- PIC12 Family PIC12F5xx Series Microcontrollers
- Technical Datasheet:
- PIC12F508-I/SN Datasheet
Product Range Selector (PIC12 Family PIC12F5xx Series Microcontrollers)
See all from this product rangeProduct Overview
- Baseline core with 33 instructions and 2 stack levels
- All single-cycle instructions except for program branches which are two cycles
- 8-bit Wide data path
- 25mA Source/sink current I/O
- Low power (100nA) sleep current
- One 8-bit timer (TMR0)
- Watchdog timer (WDT)
- In-circuit serial Programming™ (ICSP™) capability
- In-circuit debugging support
- Programmable code protection
- In-circuit debugging (ICD) support
- Internal weak pull-ups on I/O pins
- Power-saving sleep mode
Applications
Consumer Electronics, Security, Signal Processing, Automotive
Product Information
- :
- PIC12 Family PIC12F5xx Series Microcontrollers
- :
- PIC12
- :
- 4MHz
- :
- 768Byte
- :
- 8Pins
- :
- SOIC
- :
- 6I/O's
- :
- -
- :
- 25Byte
- :
- -
- :
- -
- :
- 2V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- PIC12
- :
- PIC12F5xx
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.65 (£0.78) | ( ) |
| 10+ | £0.54 (£0.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























