You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8Bit Flash MCU, 18F6622, TQFP64 - 

PIC18F6622-I/PT

PIC18F6622-I/PT - 8Bit Flash MCU, 18F6622, TQFP64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F6622-I/PT
Order Code:
SC09835
Product Range
PIC18 Family PIC18F66xx Series Microcontrollers
Technical Datasheet:
PIC18F6622-I/PT   Datasheet
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F66xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F6622-I/PT is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports of double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and flash program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering, industrial control and monitoring applications. The PIC18F6622 have 64kB of flash memory and can store up to 32768 single-word instructions.
  • Power management - Run, idle and sleep modes
  • Flexible oscillator structure - Four crystal modes, up to 40MHz and internal oscillator block
  • Peripheral - Three programmable external interrupts and four input change interrupts
  • 100 years Typical flash/data EEPROM retention
  • Self-programmable under software control
  • Priority levels for interrupts
  • Extended watchdog timer (WDT)
  • Single-supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Metering, Automation & Process Control, Industrial, Embedded Design & Development, System Monitoring

Product Information


:
PIC18 Family PIC18F66xx Series Microcontrollers

:
PIC18

:
40MHz

:
64KB

:
64Pins

:
TQFP

:
54I/O's

:
EUSART, I2C, PSP, SPI

:
3.84KB

:
12Channels

:
10Bit

:
4.2V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
PIC18

:
PIC18F66xx

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£8.40 ( £10.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.40 (£10.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.92 (£9.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £7.07 (£8.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --