You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCU, 8Bit, AVR, 128K Flash, 44TQFP - 

ATMEGA1284P-AU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ATMEL ATMEL
Manufacturer Part No:
ATMEGA1284P-AU
Order Code:
SC09749
Product Range
AVR ATmega Family ATmega128 Series Microcontrollers
Technical Datasheet:
ATMEGA1284P-AU   Datasheet
See all Technical Docs

Product Range Selector (AVR ATmega Family ATmega128 Series Microcontrollers)

See all from this product range

Product Overview

The ATMEGA1284P-AU is a low power CMOS 8bit microcontroller based on AVR enhanced RISC architecture in 44 pin TQFP package. This device achieves throughputs approaching 1MIPS per MHz by executing powerful instructions in a single clock cycle. This allows system designer to optimize power consumption versus processing speed. The ATMEGA1284P-AU has internal calibrated RC oscillator, on-chip analogue comparator, programmable watchdog timer with separate on-chip oscillator, two 8bit timer/counter with separate pre-scaler and compare mode, two 16bit timer/counter with separate pre-scaler, real time counter with separate oscillator and six PWM channels.
  • Up to 20MIPS throughput at 20MHz
  • 128KB of in-system self programmable flash program memory
  • 4KB EEPROM and 16KB internal SRAM memory
  • Qtouch library support
  • JTAG (IEEE std 1149.1 compliant) interface
  • 8 channel, 10bit A/D converter
  • Operating voltage range from 1.8V to 5.5V
  • 32 programmable I/O lines
  • Two programmable serial USART, two wire serial and master/slave SPI interfaces
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development, Metering

Product Information


:
AVR ATmega Family ATmega128 Series Microcontrollers

:
20MHz

:
128KB

:
44Pins

:
TQFP

:
32I/O's

:
I2C, SPI, UART

:
16KB

:
1.8V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
AVR ATmega

:
ATmega128

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£6.56 ( £7.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.56 (£7.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.82 (£6.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --