You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit MCU 8051 Flash, SMD, 89C55 -
AT89C55WD-24JU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- AT89C55WD-24JU
- Order Code:
- SC09683
- Product Range
- 8051 Family AT89C55 Series Microcontrollers
- Technical Datasheet:
- AT89C55WD-24JU Datasheet
Product Range Selector (8051 Family AT89C55 Series Microcontrollers)
See all from this product rangeProduct Overview
- Compatible with MCS®51 products
- 10,000 Write/Erase cycles Endurance
- 0 to 33MHz Fully static operation
- Three-level program memory lock
- 32 Programmable I/O lines
- Three 16-bit timers/counters
- Eight interrupt sources
- Programmable serial channel
- Low-power idle and power-down modes
- Interrupt recovery from power-down mode
- Hardware watchdog timer
- Dual data pointer
- Power-off flag
Applications
Embedded Design & Development
Product Information
- :
- 8051 Family AT89C55 Series Microcontrollers
- :
- 24MHz
- :
- 20KB
- :
- 44Pins
- :
- LCC
- :
- 32I/O's
- :
- UART
- :
- 256Byte
- :
- 4V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- 8051
- :
- AT89C55
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.42 (£5.30) | ( ) |
25+ | £4.31 (£5.17) | ( ) |
100+ | £4.20 (£5.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.