You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20MHz 8bit AVR Microcontroller in DIP-28 Package, 20MHz, 1kB, 32kB -
ATMEGA328-PU
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATMEGA328-PU
- Order Code:
- SC19178
- Product Range
- AVR ATmega Family ATmega328 Series Microcontrollers
- Technical Datasheet:
- ATMEGA328-PU Datasheet
Product Range Selector (AVR ATmega Family ATmega328 Series Microcontrollers)
See all from this product rangeProduct Overview
- 131 powerful instructions, most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- Write/erase cycles: 10,000 flash/100,000 EEPROM
- Optional boot code section with independent lock bits
- In system programming by on chip boot program
- True read while write operation
- Programming lock for software security
- Atmel® QTouch® library support
- Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix® acquisition
- Up to 64 sense channels
- Two 8bit timer/counters with separate prescaler and compare mode
- One 16 bit timer/counter with separate prescaler, compare mode, and capture mode
- Real time counter with separate oscillator
- Six PWM channels
- Programmable serial USART
- Serial peripheral interface (SPI)
- Byte oriented 2 wire serial interface
- Programmable watchdog timer with separate on chip oscillator
- On chip analogue comparator
- Interrupt and wake up on pin change
- Power on reset and programmable brown out detection
Footnotes
Product Information
- :
- AVR ATmega Family ATmega328 Series Microcontrollers
- :
- AVR
- :
- 20MHz
- :
- 32KB
- :
- 28Pins
- :
- DIP
- :
- 23I/O's
- :
- I2C, SPI, UART
- :
- 2KB
- :
- 6Channels
- :
- 10Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Through Hole
- :
- AVR ATmega
- :
- ATmega328
- :
- -
- :
- -
Technical Documents (3)
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.62 (£3.14) | ( ) |
| 25+ | £2.10 (£2.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























