You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit 64K Flash MCU, SMD, TQFP64 -
ATMEGA64-16AU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- ATMEGA64-16AU
- Order Code:
- SC09722
- Product Range
- AVR ATmega Family ATmega64 Series Microcontrollers
- Technical Datasheet:
- ATMEGA64-16AU Datasheet
Product Range Selector (AVR ATmega Family ATmega64 Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture
- 130 Powerful instructions
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- High endurance non-volatile memory segments
- True Read-While-Write operation
- Programming lock for software security
- SPI interface for in-system programming
- JTAG interface
- Programming lock for software security
- Power-on reset and programmable brown-out detection
- External and internal interrupt sources
Applications
Automation & Process Control
Product Information
- :
- AVR ATmega Family ATmega64 Series Microcontrollers
- :
- 16MHz
- :
- 64KB
- :
- 64Pins
- :
- TQFP
- :
- 53I/O's
- :
- I2C, SPI, UART
- :
- 4KB
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- AVR ATmega
- :
- ATmega64
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.53 (£7.84) | ( ) |
10+ | £5.77 (£6.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.