You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCU, 8Bit, 32KB Flash, AVR ATmega Family ATmega328 Series Microcontrollers, 20MHz -
ATMEGA328-AU
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATMEGA328-AU
- Order Code:
- SC20384
- Product Range
- AVR ATmega Family ATmega328 Series Microcontrollers
- Technical Datasheet:
- ATMEGA328-AU Datasheet
Product Range Selector (AVR ATmega Family ATmega328 Series Microcontrollers)
See all from this product rangeProduct Overview
- High-performance, Low-power AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- High endurance non-volatile memory segments
- Power-on reset and programmable brown-out detection
- Internal calibrated oscillator
- External and Internal Interrupt Sources
- Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby Sleep Modes
- 0 to 20MHz at 4.5 to 5.5V speed grade
- 0.2mA active mode, 0.1µA power-down mode, 0.75µA (32kHz RTC) power-save mode power consumption
Product Information
- :
- AVR ATmega Family ATmega328 Series Microcontrollers
- :
- AVR
- :
- 20MHz
- :
- 32KB
- :
- 32Pins
- :
- TQFP
- :
- 23I/O's
- :
- I2C, SPI, UART
- :
- 2KB
- :
- 8Channels
- :
- 10Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- AVR ATmega
- :
- ATmega328
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.92 (£2.30) | ( ) |
10+ | £1.87 (£2.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.