You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCU-Application Specific 8BIT, 8051, 48MHz, 256 Byte RAM/16KB Program, 3V to 3.6Vin, TQFP-128 - 

CY7C68013A-128AXC

CY7C68013A-128AXC - MCU-Application Specific 8BIT, 8051, 48MHz, 256 Byte RAM/16KB Program, 3V to 3.6Vin, TQFP-128

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CY7C68013A-128AXC
Order Code:
SC20353
Product Range
EZ-USB Family FX2LP Series Microcontrollers
Also Known As:
SP005642677, CY7C68013A-128AXC
See all Technical Docs

Product Range Selector (EZ-USB Family FX2LP Series Microcontrollers)

See all from this product range

Product Overview

The CY7C68013A-128AXC is an USB Microcontroller Unit ideal for non-battery-powered applications. The 8051 microprocessor embedded in the FX2LP family has 256bytes of register RAM, an expanded interrupt system, three timer/counters and two USARTs. It has separate data buffers for the setup and data portions of a CONTROL transfer.
  • USB 2.0 USB IF Hi-speed certified
  • Additional programmable 64-byte endpoint
  • 8 or 16-bits External data interface
  • Smart media standard ECC generation
  • Vectored USB interrupts and GPIF/FIFO interrupts

Applications

Portable Devices, Communications & Networking, Consumer Electronics, Wireless

Product Information


:
EZ-USB Family FX2LP Series Microcontrollers

:
8051

:
48MHz

:
16KB

:
128Pins

:
TQFP

:
40I/O's

:
I2C, USART, USB

:
256Byte

:
-

:
-

:
3V

:
3.6V

:
0°C

:
70°C

:
Surface Mount

:
EZ-USB

:
FX2LP

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP005642677, CY7C68013A-128AXC

14 In stock Need more?

???PF_PDP_RSP_SUP???

£14.30 ( £17.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.30 (£17.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £12.78 (£15.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --