You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8Bit 16K Flash MCU, DIP40 -
ATMEGA16-16PU
- Manufacturer:
- ATMEL ATMEL
- Manufacturer Part No:
- ATMEGA16-16PU
- Order Code:
- SC09712
- Product Range
- AVR ATmega Family ATmega16 Series Microcontrollers
- Technical Datasheet:
- ATMEGA16-16PU Datasheet
Product Range Selector (AVR ATmega Family ATmega16 Series Microcontrollers)
See all from this product rangeProduct Overview
- Advanced RISC architecture - On-chip 2-cycle multiplier
- High endurance, non-volatile memory segments
- JTAG (IEEE 1149.1 compliant) interface
- Two 8-bit timer/counters with separate prescalers and compare modes
- One 16-bit timer/counter with separate prescaler, compare mode and capture mode
- Power-on reset (POR) and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
Applications
Industrial, Computers & Computer Peripherals
Product Information
- :
- AVR ATmega Family ATmega16 Series Microcontrollers
- :
- 16MHz
- :
- 16KB
- :
- 40Pins
- :
- DIP
- :
- 32I/O's
- :
- I2C, SPI, UART
- :
- 1KB
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- AVR ATmega
- :
- ATmega16
- :
- -
- :
- -
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.95 (£7.14) | ( ) |
10+ | £5.90 (£7.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.