You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCU, 8Bit, AVR, 128K Flash, 64TQFP - 

ATMEGA128A-AU

ATMEGA128A-AU - MCU, 8Bit, AVR, 128K Flash, 64TQFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ATMEL ATMEL
Manufacturer Part No:
ATMEGA128A-AU
Order Code:
SC09729
Product Range
AVR ATmega Family ATmega128 Series Microcontrollers

Product Range Selector (AVR ATmega Family ATmega128 Series Microcontrollers)

See all from this product range

Product Overview

The ATMEGA128A-AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 128kb flash memory with read-while-write capabilities, 4kb EEPROM, 53 general purpose I/O lines, 32 general purpose working registers, real time counter, four flexible timer/counters with compare modes and PWM, two USARTs , a byte oriented Two-wire serial interface, an 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for accessing the on-chip debugging and programming and six software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
  • High-performance, Low-power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
  • High Endurance Non-volatile Memory Segments
  • JTAG (IEEE Standard 1149.1 Compliant) Interface
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated RC Oscillator
  • External and Internal Interrupt Sources
  • Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby Sleep Modes
  • Software Selectable Clock Frequency
  • ATmega103 Compatibility Mode Selected by a Fuse
  • Global Pull-up Disable
  • 0 to 16MHz Speed Grade

Applications

Industrial, Automation & Process Control, Sensing & Instrumentation, Metering

Product Information


:
AVR ATmega Family ATmega128 Series Microcontrollers

:
16MHz

:
128KB

:
64Pins

:
TQFP

:
53I/O's

:
I2C, SPI, UART

:
4KB

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
AVR ATmega

:
ATmega128

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£2.34 ( £2.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.34 (£2.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --