2. Electronic & Electrical Components
                                                                                                                                                                                                                                                                                                                                                                  3. Semiconductors - ICs
                                                                                                                                                                                                                                                                                                                                                                  4. Video Processing
                                                                                                                                                                                                                                                                                                                                                                  5. Video Processors
                                                                                                                                                                                                                                                                                                                                                                  Print Page

                                                                                                                                                                                                                                                                                                                                                                  Embedded Video Engine, 18Bit, VQFN48 - FT810Q-T

                                                                                                                                                                                                                                                                                                                                                                  FTDI
                                                                                                                                                                                                                                                                                                                                                                  FTDI FT810Q-T Embedded Video Engine, 18Bit, VQFN48
                                                                                                                                                                                                                                                                                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerFTDI
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoFT810Q-TCopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC14103
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                  5 In Stock

                                                                                                                                                                                                                                                                                                                                                                  Need more?

                                                                                                                                                                                                                                                                                                                                                                  QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  1+£4.70
                                                                                                                                                                                                                                                                                                                                                                  10+£4.40
                                                                                                                                                                                                                                                                                                                                                                  Price for:Each
                                                                                                                                                                                                                                                                                                                                                                  Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                  Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                  £4.70 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  Line Note
                                                                                                                                                                                                                                                                                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                  Product Information

                                                                                                                                                                                                                                                                                                                                                                  FTDI
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerFTDI
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoFT810Q-TCopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC14103
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Min2.97V
                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Max3.63V
                                                                                                                                                                                                                                                                                                                                                                  IC Case / PackageVQFN
                                                                                                                                                                                                                                                                                                                                                                  No. of Pins48Pins
                                                                                                                                                                                                                                                                                                                                                                  Product Range-
                                                                                                                                                                                                                                                                                                                                                                  MSL-
                                                                                                                                                                                                                                                                                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                  Product Overview

                                                                                                                                                                                                                                                                                                                                                                  The FT810Q-T is an Advanced Embedded Video Engine, easy to use graphic controllers targeted at embedded applications to generate high-quality Human Machine Interfaces (HMIs).It has high resolution graphics and video playback. The device functionality includes graphic control, audio control and touch control interface. Built-in graphics operations allow users with little expertise to create high-quality displays. The device has built-in 12MHz crystal oscillator with PLL providing programmable system clock up to 60MHz. Clock switch command for internal or external clock source. External 12MHz crystal or clock input can be used for higher accuracy. Video RGB parallel output, configurable to support PCLK up to 60MHz and R/G/B output of 1 to 8 bits. Programmable timing to adjust HSYNC and VSYNC timing, enabling interface to numerous displays.

                                                                                                                                                                                                                                                                                                                                                                  • Support multiple widgets for simplified design implementation
                                                                                                                                                                                                                                                                                                                                                                  • Support 4-wire resistive touch screen (FT810/FT812)
                                                                                                                                                                                                                                                                                                                                                                  • Pinout backward compatible with FT800 (FT810) and FT801 (FT811)
                                                                                                                                                                                                                                                                                                                                                                  • Hardware engine can recognize touch tags and track touch movement
                                                                                                                                                                                                                                                                                                                                                                  • Enhanced sketch processing
                                                                                                                                                                                                                                                                                                                                                                  • Programmable interrupt controller provides interrupts to host MCU
                                                                                                                                                                                                                                                                                                                                                                  • Support landscape and portrait orientations
                                                                                                                                                                                                                                                                                                                                                                  • Display enable control output to LCD panel
                                                                                                                                                                                                                                                                                                                                                                  • Integrated 1MB graphics RAM, no frame buffer RAM required
                                                                                                                                                                                                                                                                                                                                                                  • Support playback of motion-JPEG encoded AVI videos
                                                                                                                                                                                                                                                                                                                                                                  • Mono audio channel output with PWM output
                                                                                                                                                                                                                                                                                                                                                                  • Built-in sound synthesizer
                                                                                                                                                                                                                                                                                                                                                                  • PWM output for display backlight dimming control
                                                                                                                                                                                                                                                                                                                                                                  • Advanced object oriented architecture
                                                                                                                                                                                                                                                                                                                                                                  • Support SPI data lines in single, dual or quad mode SPI clock up to 30MHz
                                                                                                                                                                                                                                                                                                                                                                  • Power mode control allows the chip to be put in power down, sleep and standby states
                                                                                                                                                                                                                                                                                                                                                                  • Build-in power-on-reset circuit

                                                                                                                                                                                                                                                                                                                                                                  Applications

                                                                                                                                                                                                                                                                                                                                                                  Imaging, Video & Vision, Security, Sensing & Instrumentation, Medical, Communications & Networking, Consumer Electronics

                                                                                                                                                                                                                                                                                                                                                                  Notes

                                                                                                                                                                                                                                                                                                                                                                  Drivers and Software available to download from www.ftdichip.com

                                                                                                                                                                                                                                                                                                                                                                  Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Min

                                                                                                                                                                                                                                                                                                                                                                  2.97V

                                                                                                                                                                                                                                                                                                                                                                  IC Case / Package

                                                                                                                                                                                                                                                                                                                                                                  VQFN

                                                                                                                                                                                                                                                                                                                                                                  Product Range

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  SVHC

                                                                                                                                                                                                                                                                                                                                                                  No SVHC (17-Jan-2023)

                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Max

                                                                                                                                                                                                                                                                                                                                                                  3.63V

                                                                                                                                                                                                                                                                                                                                                                  No. of Pins

                                                                                                                                                                                                                                                                                                                                                                  48Pins

                                                                                                                                                                                                                                                                                                                                                                  MSL

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Technical Docs (1)

                                                                                                                                                                                                                                                                                                                                                                  FT810Q-T Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                  Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Taiwan
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                  Tariff No:85423990
                                                                                                                                                                                                                                                                                                                                                                  US ECCN:3A991.a.2
                                                                                                                                                                                                                                                                                                                                                                  EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                  RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                                                                                                                                                                                                                                                                                  Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Weight (kg):.003799
                                                                                                                                                                                                                                                                                                                                                                  Recommended Sections
                                                                                                                                                                                                                                                                                                                                                                  Adhesives, Sealants & Tapes
                                                                                                                                                                                                                                                                                                                                                                  Batteries
                                                                                                                                                                                                                                                                                                                                                                  Builders Tools
                                                                                                                                                                                                                                                                                                                                                                  CCTV
                                                                                                                                                                                                                                                                                                                                                                  AV Installation
                                                                                                                                                                                                                                                                                                                                                                  Hand Tools
                                                                                                                                                                                                                                                                                                                                                                  Heating
                                                                                                                                                                                                                                                                                                                                                                  HDMI Cables
                                                                                                                                                                                                                                                                                                                                                                  Ladders, Lifting & Trucks
                                                                                                                                                                                                                                                                                                                                                                  LED Lights
                                                                                                                                                                                                                                                                                                                                                                  Optoelectronics, LEDs & Displays
                                                                                                                                                                                                                                                                                                                                                                  Power Tools
                                                                                                                                                                                                                                                                                                                                                                  Professional Sound & Lighting
                                                                                                                                                                                                                                                                                                                                                                  Ironmongery, Screws & Fittings
                                                                                                                                                                                                                                                                                                                                                                  Transformers
                                                                                                                                                                                                                                                                                                                                                                  TV Brackets
                                                                                                                                                                                                                                                                                                                                                                  Guides
                                                                                                                                                                                                                                                                                                                                                                  Electric Heating
                                                                                                                                                                                                                                                                                                                                                                  HDMI Finder
                                                                                                                                                                                                                                                                                                                                                                  Energy Saving
                                                                                                                                                                                                                                                                                                                                                                  TV Buying Guide
                                                                                                                                                                                                                                                                                                                                                                  LED Lighting
                                                                                                                                                                                                                                                                                                                                                                  Gardening & Landscaping
                                                                                                                                                                                                                                                                                                                                                                  Mesh Wi-Fi
                                                                                                                                                                                                                                                                                                                                                                  Trending
                                                                                                                                                                                                                                                                                                                                                                  Raspberry Pi 5
                                                                                                                                                                                                                                                                                                                                                                  Lighting
                                                                                                                                                                                                                                                                                                                                                                  Capacitors
                                                                                                                                                                                                                                                                                                                                                                  Amplifiers
                                                                                                                                                                                                                                                                                                                                                                  CCTV Cameras
                                                                                                                                                                                                                                                                                                                                                                  Raspberry Pi
                                                                                                                                                                                                                                                                                                                                                                  Weller
                                                                                                                                                                                                                                                                                                                                                                  Rechargeable Batteries
                                                                                                                                                                                                                                                                                                                                                                  Site Resources
                                                                                                                                                                                                                                                                                                                                                                  About Us
                                                                                                                                                                                                                                                                                                                                                                  Careers
                                                                                                                                                                                                                                                                                                                                                                  Products
                                                                                                                                                                                                                                                                                                                                                                  Contact Us
                                                                                                                                                                                                                                                                                                                                                                  Services
                                                                                                                                                                                                                                                                                                                                                                  Calibration Services
                                                                                                                                                                                                                                                                                                                                                                  Certification
                                                                                                                                                                                                                                                                                                                                                                  Manufacturers
                                                                                                                                                                                                                                                                                                                                                                  Sitemap
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  Product Recalls
                                                                                                                                                                                                                                                                                                                                                                  Ukraine-Russia Conflict
                                                                                                                                                                                                                                                                                                                                                                  Modern Slavery
                                                                                                                                                                                                                                                                                                                                                                  Offers
                                                                                                                                                                                                                                                                                                                                                                  Latest Email Offers
                                                                                                                                                                                                                                                                                                                                                                  Weekly Deals
                                                                                                                                                                                                                                                                                                                                                                  Bargain Corner
                                                                                                                                                                                                                                                                                                                                                                  My Account
                                                                                                                                                                                                                                                                                                                                                                  Apply for a Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Managing Your Account
                                                                                                                                                                                                                                                                                                                                                                  Order History
                                                                                                                                                                                                                                                                                                                                                                  My Quotes
                                                                                                                                                                                                                                                                                                                                                                  Saved Baskets
                                                                                                                                                                                                                                                                                                                                                                  My Profile
                                                                                                                                                                                                                                                                                                                                                                  Change Password
                                                                                                                                                                                                                                                                                                                                                                  My Addresses
                                                                                                                                                                                                                                                                                                                                                                  Product Notifications
                                                                                                                                                                                                                                                                                                                                                                  Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                  Contact
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                  Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                  Component House
                                                                                                                                                                                                                                                                                                                                                                  Fulwood
                                                                                                                                                                                                                                                                                                                                                                  Preston
                                                                                                                                                                                                                                                                                                                                                                  PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                  Norton Secured
                                                                                                                                                                                                                                                                                                                                                                  bsi Certified
                                                                                                                                                                                                                                                                                                                                                                  ECIA Member
                                                                                                                                                                                                                                                                                                                                                                  UKAS
                                                                                                                                                                                                                                                                                                                                                                  Trustpilot
                                                                                                                                                                                                                                                                                                                                                                  Visa
                                                                                                                                                                                                                                                                                                                                                                  Mastercard
                                                                                                                                                                                                                                                                                                                                                                  American Express
                                                                                                                                                                                                                                                                                                                                                                  PayPal
                                                                                                                                                                                                                                                                                                                                                                  Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Facebook
                                                                                                                                                                                                                                                                                                                                                                  Linkedin
                                                                                                                                                                                                                                                                                                                                                                  Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                  Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                  Terms of Access
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                  CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.