2. Electronic & Electrical Components
                                                                                                                                                                                                                                                                                                                                                                  3. Semiconductors - Modules
                                                                                                                                                                                                                                                                                                                                                                  4. Interface Modules
                                                                                                                                                                                                                                                                                                                                                                  5. USB Interface Modules
                                                                                                                                                                                                                                                                                                                                                                  Print Page

                                                                                                                                                                                                                                                                                                                                                                  Development Kit, USB-UART Module - MM232R

                                                                                                                                                                                                                                                                                                                                                                  FTDI
                                                                                                                                                                                                                                                                                                                                                                  FTDI MM232R Development Kit, USB-UART Module
                                                                                                                                                                                                                                                                                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerFTDI
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoMM232RCopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC10157
                                                                                                                                                                                                                                                                                                                                                                  Product RangeUSB to UART Interface
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                  7 In Stock

                                                                                                                                                                                                                                                                                                                                                                  Need more?

                                                                                                                                                                                                                                                                                                                                                                  QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  1+£14.94
                                                                                                                                                                                                                                                                                                                                                                  5+£14.20
                                                                                                                                                                                                                                                                                                                                                                  Price for:Each
                                                                                                                                                                                                                                                                                                                                                                  Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                  Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                  £14.94 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  Line Note
                                                                                                                                                                                                                                                                                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                  Product Information

                                                                                                                                                                                                                                                                                                                                                                  FTDI
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerFTDI
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoMM232RCopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC10157
                                                                                                                                                                                                                                                                                                                                                                  Product RangeUSB to UART Interface
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Module ApplicationsUSB Host Interface
                                                                                                                                                                                                                                                                                                                                                                  Compliance StandardEN
                                                                                                                                                                                                                                                                                                                                                                  Supported DevicesFT232RQ
                                                                                                                                                                                                                                                                                                                                                                  Module InterfaceUART, USB
                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Min3.3V
                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Max5.25V
                                                                                                                                                                                                                                                                                                                                                                  Product RangeUSB to UART Interface
                                                                                                                                                                                                                                                                                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                                  Product Overview

                                                                                                                                                                                                                                                                                                                                                                  The MM232R is a mini development module for the FT232RQ IC device. It is a little bigger than a USB connector, and provides USB - Serial UART interface in an extremely small package. It is ideal for new development purposes, and also for adding a USB interface to existing product designs. Based on the FT232RQ device, the MM232R supports RTS/CTS hardware handshaking and is powered from the USB port. Serial data communication is possible at up to 3MBaud at TTL level. In addition, some of the EEPROM configurable CBUS pins of the FT232R are brought out allowing the MM232R to be used to provide clock signals to external logic.

                                                                                                                                                                                                                                                                                                                                                                  • Single chip USB to asynchronous serial data transfer interface
                                                                                                                                                                                                                                                                                                                                                                  • Entire USB protocol handled on the chip. No USB-specific firmware programming required
                                                                                                                                                                                                                                                                                                                                                                  • Fully assisted hardware or X-On / X-Off software handshaking
                                                                                                                                                                                                                                                                                                                                                                  • Data transfer rates from 300 baud to 3 Megabaud
                                                                                                                                                                                                                                                                                                                                                                  • FTDI's royalty-free VCP and D2XX drivers eliminate the requirement for USB driver
                                                                                                                                                                                                                                                                                                                                                                  • Integrated 1024 bit internal EEPROM for storing USB VID, PID, serial number
                                                                                                                                                                                                                                                                                                                                                                  • Support for bus powered, self powered, and high-power bus powered USB configurations
                                                                                                                                                                                                                                                                                                                                                                  • True 5V / 3.3V / 2.8V / 1.8V CMOS drive output and TTL input
                                                                                                                                                                                                                                                                                                                                                                  • Low operating and USB suspend current
                                                                                                                                                                                                                                                                                                                                                                  • Connects a PC via a standard A to B USB cable

                                                                                                                                                                                                                                                                                                                                                                  Applications

                                                                                                                                                                                                                                                                                                                                                                  Communications & Networking, Industrial

                                                                                                                                                                                                                                                                                                                                                                  Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                  Module Applications

                                                                                                                                                                                                                                                                                                                                                                  USB Host Interface

                                                                                                                                                                                                                                                                                                                                                                  Supported Devices

                                                                                                                                                                                                                                                                                                                                                                  FT232RQ

                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Min

                                                                                                                                                                                                                                                                                                                                                                  3.3V

                                                                                                                                                                                                                                                                                                                                                                  Product Range

                                                                                                                                                                                                                                                                                                                                                                  USB to UART Interface

                                                                                                                                                                                                                                                                                                                                                                  Compliance Standard

                                                                                                                                                                                                                                                                                                                                                                  EN

                                                                                                                                                                                                                                                                                                                                                                  Module Interface

                                                                                                                                                                                                                                                                                                                                                                  UART, USB

                                                                                                                                                                                                                                                                                                                                                                  Supply Voltage Max

                                                                                                                                                                                                                                                                                                                                                                  5.25V

                                                                                                                                                                                                                                                                                                                                                                  SVHC

                                                                                                                                                                                                                                                                                                                                                                  No SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                                  Technical Docs (1)

                                                                                                                                                                                                                                                                                                                                                                  MM232R Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                  Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Great Britain
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                  Tariff No:85043180
                                                                                                                                                                                                                                                                                                                                                                  US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                  EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                  RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                                                                                                                                                                                                                                                                                  Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Weight (kg):.3
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
                                                                                                                                                                                                                                                                                                                                                                  Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                  Contact
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                  Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                  Component House
                                                                                                                                                                                                                                                                                                                                                                  Fulwood
                                                                                                                                                                                                                                                                                                                                                                  Preston
                                                                                                                                                                                                                                                                                                                                                                  PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                  Norton Secured
                                                                                                                                                                                                                                                                                                                                                                  bsi Certified
                                                                                                                                                                                                                                                                                                                                                                  ECIA Member
                                                                                                                                                                                                                                                                                                                                                                  UKAS
                                                                                                                                                                                                                                                                                                                                                                  Trustpilot
                                                                                                                                                                                                                                                                                                                                                                  Visa
                                                                                                                                                                                                                                                                                                                                                                  Mastercard
                                                                                                                                                                                                                                                                                                                                                                  American Express
                                                                                                                                                                                                                                                                                                                                                                  PayPal
                                                                                                                                                                                                                                                                                                                                                                  Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Facebook
                                                                                                                                                                                                                                                                                                                                                                  Linkedin
                                                                                                                                                                                                                                                                                                                                                                  Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                  Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                  Terms of Access
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                  CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.