2. Electronic & Electrical Components
                                                                        3. Transformers
                                                                        4. Auto Transformers
                                                                        Print Page

                                                                        100W - 240-110V Step Down Voltage Converter - 651.004UK - UK2US100VA

                                                                        MERCURY
                                                                        MERCURY UK2US100VA - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMERCURY
                                                                        Manufacturer Part NoUK2US100VA
                                                                        Order CodePW04236
                                                                        Also Known As651.004UK, GTIN UPC EAN: 5015972040430
                                                                        78 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£21.10
                                                                        3+£19.79
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £21.10 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MERCURY
                                                                        ManufacturerMERCURY
                                                                        Manufacturer Part NoUK2US100VA
                                                                        Order CodePW04236
                                                                        Also Known As651.004UK, GTIN UPC EAN: 5015972040430
                                                                        Output Voltage110V
                                                                        Voltage FunctionStep-Down
                                                                        Input Voltage230V
                                                                        Output Voltage110V
                                                                        Power Rating100VA
                                                                        Output Current900mA
                                                                        Isolation Voltage-
                                                                        Transformer Mounting-
                                                                        Input Connection1.5m Cable with UK Plug
                                                                        Output ConnectionUSA Type Socket
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        This step down voltage converter enables a 110-120V AC device from the USA to be powered from a 230-240V AC, UK mains outlet and is supplied with 1.5m of mains cable.

                                                                        • Input Voltage: 240V AC, 50Hz
                                                                        • Output Voltage: 120V AC
                                                                        • Max. load: 100W, ~900mA

                                                                        Notes

                                                                        The output Voltage is half the input Voltage

                                                                        Technical Specifications

                                                                        Output Voltage

                                                                        110V

                                                                        Input Voltage

                                                                        230V

                                                                        Power Rating

                                                                        100VA

                                                                        Isolation Voltage

                                                                        -

                                                                        Input Connection

                                                                        1.5m Cable with UK Plug

                                                                        Product Range

                                                                        -

                                                                        Voltage Function

                                                                        Step-Down

                                                                        Output Voltage

                                                                        110V

                                                                        Output Current

                                                                        900mA

                                                                        Transformer Mounting

                                                                        -

                                                                        Output Connection

                                                                        USA Type Socket

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85044095
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.25