Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERCURY
Manufacturer Part NoUK2US100VA
Order CodePW04236
Also Known As651.004UK, GTIN UPC EAN: 5015972040430
67 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.10 |
| 3+ | £19.79 |
Price for:Each
Minimum: 1
Multiple: 1
£21.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMERCURY
Manufacturer Part NoUK2US100VA
Order CodePW04236
Also Known As651.004UK, GTIN UPC EAN: 5015972040430
Output Voltage110V
Voltage FunctionStep-Down
Input Voltage230V
Output Voltage110V
Power Rating100VA
Output Current900mA
Isolation Voltage-
Transformer Mounting-
Input Connection1.5m Cable with UK Plug
Output ConnectionUSA Type Socket
Product Range-
SVHCTo Be Advised
Product Overview
This step down voltage converter enables a 110-120V AC device from the USA to be powered from a 230-240V AC, UK mains outlet and is supplied with 1.5m of mains cable.
- Input Voltage: 240V AC, 50Hz
- Output Voltage: 120V AC
- Max. load: 100W, ~900mA
Notes
The output Voltage is half the input Voltage
Technical Specifications
Output Voltage
110V
Input Voltage
230V
Power Rating
100VA
Isolation Voltage
-
Input Connection
1.5m Cable with UK Plug
Product Range
-
Voltage Function
Step-Down
Output Voltage
110V
Output Current
900mA
Transformer Mounting
-
Output Connection
USA Type Socket
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25