No exact matches found.
Transformers
: 17 ProductsManufacturer
Primary Voltages
Secondary Voltages
Power Rating
Packaging
Electrical Transformers
Discover an array of electrical transformers from trusted manufacturers. Whether you are looking for an isolation transformer, a low voltage transformer or a toroidal transformer, you'll find everything you need and more here. Need to know more about our electrical transformers? Our sales team is more than happy to help - get in touch with them at sales@cpc.co.uk or call 03447 880088.
Page
MERCURY
300W, 240-120V Step Down Voltage Converter - 651.031UK
Order Code: PW04238
Manufacturer Part No: SDVC-300
This plug-in converter allows 110V US mains devices to be powered from 230V UK mains socket via a US, 3-pin, 110V AC mains outle…
RoHS
£49.75 EX VAT
TACIMA
240V to 110V Step Down Transformer, 500VA
Order Code: TF00912
Manufacturer Part No: SC5476/2
• Manufactured in the UK to BS.7452:1991 and IEC.989:1991 • Virtually no external magnetic field • Uses toroidal windings in a r…
RoHS
£145.42 EX VAT
TRIAD MAGNETICS
Transformer, Audio, 0.05W
Order Code: TF01388
Manufacturer Part No: SP-67
The SP-67 is a 10mW red PCB through hole high reliability Audio Transformer with primary 600Ω centre tap and 600Ω centre tap mat…
RoHS
£14.55 EX VAT
PHONAPART
50VA USA to UK Voltage Converter / Step Down Transformer
Order Code: TF00693
Manufacturer Part No: SC5474W-BP
This plug-in auto-transformer enables American type mains operated equipment, designed for 110/120V AC operation, to work in the…
RoHS
£35.30 EX VAT
BLOCK
Transformer, 100Va, 230/400V, 2x 24V
Order Code: TF01416
Manufacturer Part No: STEU100/48
As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is desi…
RoHS
£49.53 EX VAT
TRIAD MAGNETICS
Magnetic Shield, Audio Transformer
Order Code: TF01391
Manufacturer Part No: SP-310
The SP-310 is an EMI Shield designed to fit snugly over all of the SP series audio transformers. The annealed Mu metal case virt…
RoHS
£3.26 EX VAT
BLOCK
Transformer, 100Va, 230/400V, 2x 12V
Order Code: TF01412
Manufacturer Part No: STEU100/24
As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is desi…
RoHS
£47.66 EX VAT
BLOCK
Transformer, 100Va, 230/400V, 2x 115V
Order Code: TF01420
Manufacturer Part No: STEU100/23
As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is desi…
RoHS
£49.53 EX VAT
BLOCK
Transformer, 250Va, 230/400V, 2x 115V
Order Code: TF01422
Manufacturer Part No: STEU250/23
As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is desi…
RoHS
£88.24 EX VAT
BLOCK
Transformer, 63Va, 230/400V, 2x 24V
Order Code: TF01415
Manufacturer Part No: STEU63/48
As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is desi…
RoHS
£43.04 EX VAT
BLOCK
Transformer, 250Va, 230/400V, 2x 12V
Order Code: TF01414
Manufacturer Part No: STEU250/24
As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is desi…
RoHS
£70.11 EX VAT
BLOCK
Transformer, 63Va, 230/400V, 2x 12V
Order Code: TF01411
Manufacturer Part No: STEU63/24
As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is desi…
RoHS
£55.41 EX VAT
TRIAD MAGNETICS
Transformer, Audio, 0.05W Audio Type
Order Code: TF01390
Manufacturer Part No: SP-70
The SP-70 is a 10mW red PCB through hole high reliability Audio Transformer with primary 600Ω centre tap and 600Ω centre tap mat…
RoHS
£14.04 EX VAT
BLOCK
Transformer, 250Va, 230/400V, 2x 24V
Order Code: TF01418
Manufacturer Part No: STEU250/48
As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is desi…
RoHS
£111.88 EX VAT
TRIAD MAGNETICS
Transformer, Audio, 0.05W
Order Code: TF01387
Manufacturer Part No: SP-66
The SP-66 is a 50mW red PCB through hole high reliability Audio Transformer with primary 10000Ω centre tap and 10000Ω centre tap…
RoHS
£13.61 EX VAT
BLOCK
Transformer, 160Va, 230/400V, 2x 24V
Order Code: TF01417
Manufacturer Part No: STEU160/48
As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is desi…
RoHS
£53.15 EX VAT
TRIAD MAGNETICS
Transformer, Audio 0.05W Output Type
Order Code: TF01385
Manufacturer Part No: SP-33
The Red Spec series high reliability Audio Transformer provides the durability and precision required in today's demanding desig…
RoHS
£11.05 EX VAT
Page