You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chassis Mount Transformer, Control, Open Style Control and Safety Isolating, 230V, 400V, 2 x 24V -
STEU100/48
- Manufacturer:
- BLOCK BLOCK
- Manufacturer Part No:
- STEU100/48
- Order Code:
- TF01416
- Product Range
- STEU Series
- Technical Datasheet:
- STEU100/48 Datasheet
Product Range Selector (STEU Series)
See all from this product rangeProduct Overview
- Very good corrosion protection and low noise thanks to vacuum impregnation
- Very good switch-on behaviour thanks to reduced starting currents
- Dual input voltage 230 and 400 Vac
- Primary side ±15 V tappings for voltage adjustment
- Quick to cable up thanks to the use of spring-clamp terminals
- High power density due to a compact construction design
- Contact protected screw connection terminals complying with UVV BGV A5
- Simple mounting thanks to robust metal footplate with oval slots
Applications
Power Management, Industrial
Product Information
- :
- Open Style Control and Safety Isolating
- :
- 230V, 400V
- :
- 2 x 24V
- :
- 100VA
- :
- 50Hz / 60Hz
- :
- Dual Primary, Dual Secondary
- :
- 4.2A
- :
- Spring Terminal
- :
- -
- :
- STEU Series
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 12+
- 24+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.04 (£58.85) | ( ) |
| 4+ | £47.31 (£56.77) | ( ) |
| 12+ | £44.95 (£53.94) | ( ) |
| 24+ | £41.49 (£49.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























