You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transformer, 100Va, 230/400V, 2x 12V - 

STEU100/24

STEU100/24 - Transformer, 100Va, 230/400V, 2x 12V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLOCK BLOCK
Manufacturer Part No:
STEU100/24
Order Code:
TF01412
Product Range
STEU Series
Technical Datasheet:
STEU100/24   Datasheet
See all Technical Docs

Product Range Selector (STEU Series)

See all from this product range

Product Overview

As a control transformer for the electrical isolation of the input and output sides. The construction of the transformer is designed to supply control systems according to EN60204. As a safety transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage.
  • Very good corrosion protection and low noise thanks to vacuum impregnation
  • Very good switch-on behaviour thanks to reduced starting currents
  • Dual input voltage 230 and 400 Vac
  • Primary side ±15 V tappings for voltage adjustment
  • Quick to cable up thanks to the use of spring-clamp terminals
  • High power density due to a compact construction design
  • Contact protected screw connection terminals complying with UVV BGV A4
  • Simple mounting thanks to robust metal footplate with oval slots

Applications

Power Management, Industrial

Product Information


:
Open Style Control and Safety Isolating

:
230V, 400V

:
2 x 12V

:
100VA

:
50Hz / 60Hz

:
Dual Primary, Dual Secondary

:
8.3A

:
Spring Terminal

:
-

:
STEU Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£47.19 ( £56.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £47.19 (£56.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £45.53 (£54.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --