2. Maker & Circuit Development
                                                                                                                                                                                                                                                                                                                                                                  3. Development Boards & Evaluation Kits
                                                                                                                                                                                                                                                                                                                                                                  4. Programmers, Erasers & Accessories
                                                                                                                                                                                                                                                                                                                                                                  5. Programmers & Erasers
                                                                                                                                                                                                                                                                                                                                                                  Print Page

                                                                                                                                                                                                                                                                                                                                                                  Programmer, ICD, for STM8, STM32 - ST-LINK/V2

                                                                                                                                                                                                                                                                                                                                                                  STMICROELECTRONICS
                                                                                                                                                                                                                                                                                                                                                                  STMICROELECTRONICS ST-LINK/V2 Programmer, ICD, for STM8, STM32
                                                                                                                                                                                                                                                                                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoST-LINK/V2Copy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC12550
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                  5 In Stock

                                                                                                                                                                                                                                                                                                                                                                  Need more?

                                                                                                                                                                                                                                                                                                                                                                  QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  1+£21.54
                                                                                                                                                                                                                                                                                                                                                                  5+£20.47
                                                                                                                                                                                                                                                                                                                                                                  Price for:Each
                                                                                                                                                                                                                                                                                                                                                                  Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                  Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                  £21.54 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  Line Note
                                                                                                                                                                                                                                                                                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                  Product Information

                                                                                                                                                                                                                                                                                                                                                                  STMICROELECTRONICS
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoST-LINK/V2Copy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeSC12550
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Supported FamiliesSTM32, STM8
                                                                                                                                                                                                                                                                                                                                                                  Kit ContentsST-LINK/V2 Debugger and Programmer, Cables
                                                                                                                                                                                                                                                                                                                                                                  FeaturesUSB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported
                                                                                                                                                                                                                                                                                                                                                                  Product Range-
                                                                                                                                                                                                                                                                                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                                                                                                                                                                                                                                                                                  Product Overview

                                                                                                                                                                                                                                                                                                                                                                  ST-LINK/V2 is an in-circuit debugger and programmer for the STM8 and STM32 microcontroller families. The single wire interface module (SWIM) and JTAG/serial wire debugging (SWD) interfaces are used to communicate with any STM8 or STM32 microcontroller located on an application board. STM8 applications use the USB full speed interface to communicate with ST Visual Develop (STVD) or ST Visual Program (STVP) software. STM32 applications use the USB full speed interface to communicate with Atollic, IAR, Keil or TASKING integrated development environments.

                                                                                                                                                                                                                                                                                                                                                                  • 5V power supplied by a USB connector
                                                                                                                                                                                                                                                                                                                                                                  • USB 2.0 full speed compatible interface
                                                                                                                                                                                                                                                                                                                                                                  • USB standard A to mini B cable
                                                                                                                                                                                                                                                                                                                                                                  • 1.65V to 5.5V application voltage supported on SWIM interface
                                                                                                                                                                                                                                                                                                                                                                  • SWIM low speed and high speed modes supported
                                                                                                                                                                                                                                                                                                                                                                  • 1.65V to 3.6V application voltage supported on the JTAG/SWD interface and 5V tolerant inputs
                                                                                                                                                                                                                                                                                                                                                                  • Direct firmware update feature supported
                                                                                                                                                                                                                                                                                                                                                                  • Status LED which blinks during communication with the PC

                                                                                                                                                                                                                                                                                                                                                                  Applications

                                                                                                                                                                                                                                                                                                                                                                  Embedded Design & Development

                                                                                                                                                                                                                                                                                                                                                                  Contents

                                                                                                                                                                                                                                                                                                                                                                  ST-LINK/V2 debugging and programming, USB standard A to mini B cable, SWIM low cost connector, SWIM flat ribbon with a standard ERNI connector at one end, JTAG or SWD and SWV flat ribbon with a 20 pin connector.

                                                                                                                                                                                                                                                                                                                                                                  Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                  Supported Families

                                                                                                                                                                                                                                                                                                                                                                  STM32, STM8

                                                                                                                                                                                                                                                                                                                                                                  Features

                                                                                                                                                                                                                                                                                                                                                                  USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported

                                                                                                                                                                                                                                                                                                                                                                  SVHC

                                                                                                                                                                                                                                                                                                                                                                  No SVHC (25-Jun-2025)

                                                                                                                                                                                                                                                                                                                                                                  Kit Contents

                                                                                                                                                                                                                                                                                                                                                                  ST-LINK/V2 Debugger and Programmer, Cables

                                                                                                                                                                                                                                                                                                                                                                  Product Range

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  Technical Docs (2)

                                                                                                                                                                                                                                                                                                                                                                  ST-LINK/V2 Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Product Change Notice EN

                                                                                                                                                                                                                                                                                                                                                                  Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                  Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                  France
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                  Tariff No:85479000
                                                                                                                                                                                                                                                                                                                                                                  US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                  EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                  RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                                                                                                                                                                                                                                                                                  Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Weight (kg):.143
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
                                                                                                                                                                                                                                                                                                                                                                  Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                  Contact
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                  Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                  Component House
                                                                                                                                                                                                                                                                                                                                                                  Fulwood
                                                                                                                                                                                                                                                                                                                                                                  Preston
                                                                                                                                                                                                                                                                                                                                                                  PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                  Norton Secured
                                                                                                                                                                                                                                                                                                                                                                  bsi Certified
                                                                                                                                                                                                                                                                                                                                                                  ECIA Member
                                                                                                                                                                                                                                                                                                                                                                  UKAS
                                                                                                                                                                                                                                                                                                                                                                  Trustpilot
                                                                                                                                                                                                                                                                                                                                                                  Visa
                                                                                                                                                                                                                                                                                                                                                                  Mastercard
                                                                                                                                                                                                                                                                                                                                                                  American Express
                                                                                                                                                                                                                                                                                                                                                                  PayPal
                                                                                                                                                                                                                                                                                                                                                                  Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Facebook
                                                                                                                                                                                                                                                                                                                                                                  Linkedin
                                                                                                                                                                                                                                                                                                                                                                  Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                  Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                  Terms of Access
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                  CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.