Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHADDA
Manufacturer Part NoWST8035Copy
Order CodeHK00785
Also Known AsGTIN UPC EAN: 5410329080358
1 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £19.95 |
| 5+ | £18.50 |
Price for:Each
Minimum: 1
Multiple: 1
£19.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHADDA
Manufacturer Part NoWST8035Copy
Order CodeHK00785
Also Known AsGTIN UPC EAN: 5410329080358
SVHCTo Be Advised
Product Overview
- Counts up or down
- Count input through on-board push buttons or by external pulses
- Display modes: Normal or Time (hours/minutes, minutes/seconds)
- Internal oscillator allows time measurement
- Programmable pre-set value with equal output
- Selectable input debounce delay
- Self diagnostic at power up
- Supplied with easy board to wire connector (20cm wire)
- Ideal for counting up or down, time keeping and score keeping etc
- Counter input: 3-12Vdc (normal dry contact also possible)
- Equal input: 5Vdc, 50mA (max)
- Maximum counting speed: 200/sec (2/sec with long debounce delay)
- Maximum count: 4 digit (9999/ 23h59min/59m59s)
- Power supply: 9-12Vdc or 2x9Vac transformer (not supplied)
- Power consumption: 150mA (max)
- Dimensions (WxHxD): 125x18x75mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255