Print Page

Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.50 |
| 5+ | £13.95 |
Price for:Each
Minimum: 1
Multiple: 1
£14.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
A sound activated, relay switch module with integral microphone. When the module receives a signal, the relay output is automatically connected for the whole time the signal is being received. It will accept any audio signal up to 5A. The module includes a sound adjustment potentiometer built into the PCB, indicator LED, microphone and connection terminals. Requires external 12V dc power supply (CPC Code HK00424). Supplied complete with full installation instructions.
- Power supply: 12Vdc, 100mA (not included)
- Current consumption: 60mA
- Frequency range: 30Hz-17kHz
- Input signal: 5A maximum
- Protection against inverse polarity
- Dimensions (WxHxD): 77x28x42mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055