You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vox Control Module with Microphone - 

PM-14

PM-14 - Vox Control Module with Microphone
PM-14 - Vox Control Module with Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
PM-14
Order Code:
HK00626
Product Range
-

Product Overview

A sound activated, relay switch module with integral microphone. When the module receives a signal, the relay output is automatically connected for the whole time the signal is being received. It will accept any audio signal up to 5A. The module includes a sound adjustment potentiometer built into the PCB, indicator LED, microphone and connection terminals. Requires external 12V dc power supply (CPC Code HK00424). Supplied complete with full installation instructions.
  • Power supply: 12Vdc, 100mA (not included)
  • Current consumption: 60mA
  • Frequency range: 30Hz-17kHz
  • Input signal: 5A maximum
  • Protection against inverse polarity
  • Dimensions (WxHxD): 77x28x42mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£14.50 ( £17.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.50 (£17.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £13.95 (£16.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --