prototyping pcb development
: 1,178 ProductsMaker & Circuit Development (1,175)
Tools & Maintenance (3)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
ARIES
8-SOIC to 8-DIP Small Outline IC Prototyping Adaptor
Order Code: PC02100
Manufacturer Part No: LCQT-SOIC8-8
The LCQT-SOIC8-8 is a Quick-turn Small Outline Prototyping IC Adaptor, standard breadboard and breakout boards for rapid and eas…
£1.85 EX VAT
More Pricing...
KEMO ELECTRONIC
Stripboard, FR2, 100x160mm
Order Code: PC01601
Manufacturer Part No: E003
High quality Euro stripboard for prototyping electrical circuits before a PCB is developed. This stripboard is pre-drilled makin…
RoHS
£2.56 EX VAT
More Pricing...
VERO
Vero Board 100mm x 160mm
Order Code: PC00047
Manufacturer Part No: 09-2196L
Veroboard is ideal for development and prototyping work, Veroboard is designed primarily for hard wiring of discrete components,…
RoHS
£7.09 EX VAT
More Pricing...
CAMDENBOSS
CVB DIN Rail Enclosure Prototyping Board - 90x82mm
Order Code: EN82671
Manufacturer Part No: CVBMSC
Prototyping PCB with an array of pre-drilled holes for components at 2.54mm pitch and peripheral holes at 5mm for connectors.
RoHS
£9.85 EX VAT
More Pricing...
CIF
Epoxy Test Prototyping Board, 100x160mm, 1.5mm Thick
Order Code: PC02142
Manufacturer Part No: AL436
The AL436 is a 100x160mm SMT Prototyping Test Board made of 1.5mm epoxy FR4 body with 40 x 60 1mm² SMT pads drilled at 0.35mm 1.…
RoHS
£14.83 EX VAT
More Pricing...
DURATOOL
PCB Support, Hex, M3, 3mm Dia, 10mm
Order Code: PC01634
Manufacturer Part No: D01468
Nylon locking hexagonal PCB supports which have an internal M3 thread and snap in head. • Internal thread: M3 • External width: …
RoHS
£0.07 EX VAT
More Pricing...
FORTEX
PCB Cleaning Block
Order Code: PC02494
Manufacturer Part No: PCB-SCRUB
PCB scrub block for dry cleaning or polishing copper laminates before printing and processing. Suitable for cleaning metal conta…
£3.00 EX VAT
More Pricing...
PROTO ADVANTAGE
SOIC-8 to DIP-8 SMT Adaptor
Order Code: PC02477
Manufacturer Part No: PCB3005A1
Easily allows 150/200mil width SOIC-8 packages to plug directly into a DIP-8 location. • Allows use of SOIC8 packages on breadbo…
RoHS
£1.57 EX VAT
More Pricing...
KEMO ELECTRONIC
FR2 Matrix Stripboard, 100x160mm
Order Code: PC01604
Manufacturer Part No: E013
This matrix strip raster is interrupted every 3rd hole. One-side copper layer, flash-gold plated which is better for lead-free s…
RoHS
£2.30 EX VAT
More Pricing...
GSPK CIRCUITS
PCB, Plain, Single Sided, 100x220mm
Order Code: PC01273
Manufacturer Part No: 149055
• Single sided copper clad epoxy glass FR4 • Suitable for direct transfer of artwork • Note the board may need cleaning prior to…
RoHS
£4.03 EX VAT
More Pricing...
HARWIN
Standoff / Spacer M3 / 10mm, 25 Pack
Order Code: PC00099
Manufacturer Part No: R30-3001002
• Threaded nickel plated brass spacers • Hole: 6mm deep and tapped • Stud: 6mm long and tapped
RoHS
£9.08 EX VAT
More Pricing...
HARWIN
Standoff / Spacer, Male to Female M3, 5mm, 25 Pack
Order Code: PC01243
Manufacturer Part No: R30-3000502
• Threaded nickel plated brass spacers • Hole: 2mm deep and tapped • Stud: 6mm long and tapped
RoHS
£9.70 EX VAT
More Pricing...
UNBRANDED
Stripboard, Single Sided, 0.1Inch
Order Code: PC01230
Manufacturer Part No: N254-899
• Single sided Bakelite • Tin plated copper strips • Track-free border - top & bottom
RoHS
£10.67 EX VAT
More Pricing...
KEMO ELECTRONIC
Stripboard, FR2, 100x100mm
Order Code: PC01600
Manufacturer Part No: E012
E012 is a high quality Euro stripboard for prototyping electrical circuits before a PCB is developed. This stripboard is pre-dri…
RoHS
£1.99 EX VAT
More Pricing...
DURATOOL
Hex Threaded Spacer, M3, Nylon 66, 10mm
Order Code: PC01655
Manufacturer Part No: D01489
Nylon hexagonal female to female PCB spacers. • Duratool products are rated 4.1 out of 5 stars • 12 month limited warranty *view…
RoHS
£0.09 EX VAT
More Pricing...
VERO
Vero Board 95mm x 454mm
Order Code: PC00048
Manufacturer Part No: 01-0040A
Veroboard is ideal for development and prototyping work, Veroboard is designed primarily for hard wiring of discrete components,…
RoHS
£14.80 EX VAT
More Pricing...
GSPK CIRCUITS
PCB, Plain, Single Sided, 457x305mm
Order Code: PC01275
Manufacturer Part No: 149057
• Single sided copper clad epoxy glass FR4 • Suitable for direct transfer of artwork • Note the board may need cleaning prior to…
RoHS
£13.21 EX VAT
More Pricing...
HARWIN
Standoff / Spacer M3 / 8mm, 25 Pack
Order Code: PC00098
Manufacturer Part No: R30-3000802
• Threaded nickel plated brass spacers • Hole: 6mm deep and tapped • Stud: 6mm long and tapped
RoHS
£7.87 EX VAT
More Pricing...
MULTICOMP
Prototyping Box, 83x53x35
Order Code: PC01293
Manufacturer Part No: MC01013
MC01013 prototyping box is a compact and durable ABS enclosure designed for electronic projects. Measuring 83mm x 53mm x 35mm, i…
RoHS
£2.32 EX VAT
More Pricing...
ARIES
28-SOIC to 28-DIP Small Outline IC Prototyping Adaptor
Order Code: PC02106
Manufacturer Part No: LCQT-SOIC28
• Au Flash pin plating • -55 to +125°C Operating temperature range
£4.67 EX VAT
More Pricing...
ARIES
16-SOIC to 16-DIP Small Outline IC Prototyping Adaptor
Order Code: PC02104
Manufacturer Part No: LCQT-SOIC16
The LCQT-SOIC16 is a 20.32 x 17.78mm 16-SOIC to 16-DIP quick turn small outline Prototyping Adaptor which mates with SOIC16 pack…
£2.98 EX VAT
More Pricing...
ARIES
28-TSSOP to 28-DIP Small Outline IC Prototyping Adaptor
Order Code: PC02105
Manufacturer Part No: LCQT-TSSOP28
The LCQT-TSSOP28 is a 35.56 x 17.78mm 28-TSSOP to 28-DIP quick turn small outline Prototyping Adaptor which mates with TSSOP28 p…
£4.22 EX VAT
More Pricing...
ARIES
16-TSSOP to 16-DIP Small Outline IC Prototyping Adaptor
Order Code: PC02103
Manufacturer Part No: LCQT-TSSOP16
The LCQT-TSSOP16 is a 20.32 x 17.78mm 16-TSSOP to 16-DIP quick turn small outline Prototyping Adaptor which mates with TSSOP16 p…
£2.85 EX VAT
More Pricing...
ARIES
10-MSOP to 10-DIP Small Outline IC Prototyping Adaptor
Order Code: PC02101
Manufacturer Part No: LCQT-MSOP10
The LCQT-MSOP10 is a 12.7 x 10.16mm 10-MSOP to 10-DIP quick turn small outline Prototyping Adaptor which mates with MSOP10 packa…
£1.87 EX VAT
More Pricing...
ARIES
6-SOT23 to 6-DIP Small Outline IC Prototyping Adaptor
Order Code: PC02099
Manufacturer Part No: LCQT-SOT23-6
The LCQT-SOT23-6 is a 7.62 x 10.16mm 6-SOT23 to 6-DIP quick turn small outline Prototyping Adaptor which mates with SOT23 packag…
£1.67 EX VAT
More Pricing...
Page
1