Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £13.98 |
Product Information
Product Overview
The DFRobot DFR0803 is a HIFI digital Bluetooth amplifier board with AM interference suppression and filtering function. The amplifier features 50W output power, volume adjustment knob, AUX & Bluetooth 5.0 input, dual-channel output and 5V-27V DC operating voltage. This Bluetooth Amplifier board is designed to work well with 4Ω-8Ω, 30W-200W passive speakers and can be connected to Raspberry Pi, mobile phones and other controllers with Bluetooth to create DIY projects. The board comes complete with top/bottom protective panels and built-in protection mechanisms including overvoltage, undervoltage, overheating, short circuit protection and DC detection.
- Suitable for 4-8Ω, 30W-200W passive speakers
- THD can be as low as 0.1% even when working for long periods with large power output
- Left/Right channel for stereo output
- 2x 50W Audio output power
- 3.5mm AUX input and Bluetooth 5.0 wireless connectivity
- Search for "BT-WUZHI" device to connect via Bluetooth
- Bluetooth wireless transmission range up to 15m (in open space)
- Power switch and volume control knob
- DC Input: 5.5x2.1mm (5V-27V DC)
Contents
HIFI digital amplifier, protective case, power lead, knob, heatsink, screwdriver and accessory package
Technical Specifications
HiFi Bluetooth Power Amplifier Board
No SVHC (04-Feb-2026)
Raspberry Pi, Mobile Phones and Other Main-Controllers With Bluetooth Projects
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate