2. Maker & Circuit Development
                                                                        3. Single Board Computers & Microcontrollers
                                                                        4. SBC Cases
                                                                        5. Raspberry Pi Cases
                                                                        Print Page

                                                                        Touchscreen Enclosure for Raspberry Pi 4 and 10.1" HDMI Display - MP005744

                                                                        MULTICOMP PRO
                                                                        MULTICOMP PRO MP005744 - undefined
                                                                        MULTICOMP PRO MP005744 - undefined
                                                                        MULTICOMP PRO MP005744 - undefined
                                                                        MULTICOMP PRO MP005744 - undefined
                                                                        MULTICOMP PRO MP005744 - undefined
                                                                        MULTICOMP PRO MP005744 - undefined
                                                                        MULTICOMP PRO MP005744 - undefined
                                                                        MULTICOMP PRO MP005744 - undefined
                                                                        MULTICOMP PRO MP005744 - undefined
                                                                        MULTICOMP PRO MP005744 - undefined
                                                                        MULTICOMP PRO MP005744 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMULTICOMP PRO
                                                                        Manufacturer Part NoMP005744
                                                                        Order CodeSC19415
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£35.34
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £35.34 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MULTICOMP PRO
                                                                        ManufacturerMULTICOMP PRO
                                                                        Manufacturer Part NoMP005744
                                                                        Order CodeSC19415
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        For Use WithRaspberry Pi 4 Model B
                                                                        External Height193.6mm
                                                                        External Width274.96mm
                                                                        External Depth97.46mm
                                                                        Enclosure / Case MaterialABS
                                                                        Enclosure MaterialABS
                                                                        Body ColourBlack, White
                                                                        SVHCNo SVHC (21-Jan-2025)

                                                                        Product Overview

                                                                        This Multicomp Pro enclosure is designed to house the Raspberry Pi 4 Model B and Multicomp Pro IPS HD Resolution Touchscreen Display (TOUCHSCREEN 10.1). It is self-standing in a landscape orientation with screen. All cut-outs pre-cut in the case are already made - NO MODS REQUIRED! Enclosure is gloss finished, black with white trim.

                                                                        • Materials: 3mm Acrylic Capped ABS Black, 4mm V0 Listed ABS White
                                                                        • Height: 193.6 mm
                                                                        • Width: 274.96 mm
                                                                        • Depth: 97.46 mm
                                                                        • Weight Enclosure only: 0.404 kg
                                                                        • Including Pi & screen: 0.918 kg

                                                                        Applications

                                                                        Embedded Design & Development, Hobby & Education

                                                                        Technical Specifications

                                                                        For Use With

                                                                        Raspberry Pi 4 Model B

                                                                        External Width

                                                                        274.96mm

                                                                        Enclosure / Case Material

                                                                        ABS

                                                                        Body Colour

                                                                        Black, White

                                                                        External Height

                                                                        193.6mm

                                                                        External Depth

                                                                        97.46mm

                                                                        Enclosure Material

                                                                        ABS

                                                                        SVHC

                                                                        No SVHC (21-Jan-2025)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        MP005744 - You may also be interested in

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:39231090
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (21-Jan-2025)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.404