8 plugs
: 334 ProductsCable, Leads & Connectors (235)
Electrical & Lighting (82)
Electronic & Electrical Components (11)
Tools & Maintenance (5)
Computer & Office (1)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
PHOENIX CONTACT
Plug, Free, 3.5mm, 8 Way
Order Code: CN18544
Manufacturer Part No: MC 1,5/8-ST-3,5
The MC 1,5/8-ST-3,5 is a 8-position green pluggable PCB Terminal Block with tin-plated contacts, a polyamide insulator and M2 sc…
RoHS
£5.33 EX VAT
More Pricing...
IMO PRECISION CONTROLS
Terminal Block, Plug, 3.81mm, 8 Way
Order Code: CN18911
Manufacturer Part No: 21.1550M/8-E
The 21.1550M/8-E is a 8-way 10A green Pluggable Terminal Block accepts 22 to 16AWG wire size. It has 1000MΩ or more at 500VDC in…
RoHS
£1.16 EX VAT
More Pricing...
LMS DATA
1U 8 Way 13A Mains Sockets to IEC C14 Plug Vertical PDU
Order Code: EN84518
Manufacturer Part No: PDU-8WS-V-UK-IEC
This LMS Data 13A heavy-duty vertical PDU uses an IEC-14 plug input connector which is ideal for many device requirements includ…
RoHS
£38.89 EX VAT
LMS DATA
1U 8 Way 10A IEC C13 Sockets to UK Mains Plug Horizontal PDU
Order Code: EN84515
Manufacturer Part No: PDU-8WS-H-IEC-UK
The newly developed LMS Data 13A heavy-duty horizontal high-density PDU using the UK plug input connector is ideal for many devi…
RoHS
£37.88 EX VAT
LMS DATA
1U 8 Way Vertical 13A Switched PSU with 32A Commando Plug
Order Code: EN85630
Manufacturer Part No: PDU-8WS-V-32CMDO
• 8 Way PDU for use in rack enclosures • Fitted with Blue Commando Plug (32A) • 1.8m Mains lead
RoHS
£65.00 EX VAT
More Pricing...
SOURIAU-SUNBANK / EATON
Plug, Free, Size 12, 8 Way, Pin
Order Code: CN13598
Manufacturer Part No: UTG6128PN
The UTG6128PN from Souriau is a plastic circular cable plug connector housing with 8 pin contacts. This connector has shell size…
RoHS
£12.48 EX VAT
More Pricing...
PHOENIX CONTACT
Plug, Free, Right Angle, 5.08mm, 8 Way
Order Code: CN14747
Manufacturer Part No: 1757077
The 1757077 is a 8-position 5.08mm printed-circuit board connector Terminal Block with PA (polyamide) insulator, 2.5mm² conducto…
RoHS
£3.60 EX VAT
More Pricing...
PULSE
8 Way XLR Sockets to 6.35mm (1/4") Stereo Jack Plugs Multicore Loom, 2.5m Black
Order Code: AV18911
Manufacturer Part No: PLS00108
8-Way XLR socket to 3 pole 6.35mm (¼") jack plug looms designed to reduce cable-clutter in live events or recording studios. Sui…
RoHS
£23.52 EX VAT
More Pricing...
TE CONNECTIVITY - AMP
Plug, Sealed 8 Way
Order Code: CN10407
Manufacturer Part No: 794821-1
The 794821-1 is a 8-way 2-row Plug Housing for use with Mini-Universal MATE-N-LOK connectors. Made of natural nylon. Used in con…
RoHS
£0.66 EX VAT
More Pricing...
TE CONNECTIVITY - AMP
Cable Pin Plug, 8 Way
Order Code: CN10020
Manufacturer Part No: 206434-1
The 206434-1 from TE Connectivity is a CPC series 8 position circular I/O plug connector housing with shell size 11. • Keyed mat…
RoHS
£7.03 EX VAT
More Pricing...
MOLEX
Micro-Fit 3.0 Plug Housing, 2 Row, with Panel Mount Ears, 8 Way
Order Code: CN13686
Manufacturer Part No: 43020-0800
43020-0800 is a dual row, 6 circuits, 3mm pitch Micro-Fit 3.0 plug housing with panel mount ears. • Black nylon material • Opera…
RoHS
£0.50 EX VAT
More Pricing...
BULGIN LIMITED
8 Pole 6A Plug
Order Code: CN04075
Manufacturer Part No: PX0551
The PX0551 is a 8-pole general purpose flexible cable-mount Male Circular Connector with screw terminal. This plug has black gla…
RoHS
£15.08 EX VAT
More Pricing...
PULSE
8 Way XLR Sockets to 6.35mm (1/4") Mono Jack Plugs Multicore Loom, 2.5m Black
Order Code: AV18907
Manufacturer Part No: PLS00104
8-way XLR socket or plug to 2 pole 6.35mm (¼") jack plug loom designed to reduce cable-clutter in live events or recording studi…
RoHS
£23.14 EX VAT
More Pricing...
TE CONNECTIVITY - AMP
Cable Socket Plug, 8 Way
Order Code: CN01902
Manufacturer Part No: 205838-1
The 205838-1 from TE Connectivity is a CPC series 8 position circular I/O plug connector housing with shell size 11. • Keyed mat…
RoHS
£7.00 EX VAT
More Pricing...
MOLEX
Plug, Mini-Fit, 8 Way
Order Code: CN13845
Manufacturer Part No: 39-01-2081
• Positive locking housings • Polarized mating geometry • Scoop-proof housings • Receptacles and plugs accept standard Mini-Fit …
RoHS
£0.43 EX VAT
More Pricing...
PRO SIGNAL
8 Pole Circular Multipole Panel Mount Plug
Order Code: AV19318
Manufacturer Part No: AV19318
The AV19318 from Pro Signal is a a 8 Pole Multipole panel mount plug connector. • Plated metal construction • Solder Termination…
RoHS
£1.30 EX VAT
More Pricing...
PRO SIGNAL
8 Pin RJ45 Socket to 9 Way D Sub Plug Adaptor
Order Code: CN04265
Manufacturer Part No: 70469R
A useful, self-assembly adaptor that allows a RJ type connected system to be converted to a D type connector. The RJ socket has …
RoHS
£1.84 EX VAT
More Pricing...
CLIFF ELECTRONIC COMPONENTS
Plug, Cliffcon, Shielded, 8 Way
Order Code: CN16297
Manufacturer Part No: FC684218
The FC684218 is a 8-way locking Shielded Plug is intended for low voltage and signal applications. This Cliffcon miniature ZC se…
RoHS
£2.91 EX VAT
More Pricing...
LUMBERG
Plug, DIN, Straight, 8 Pin
Order Code: CN16851
Manufacturer Part No: SV80
The SV80 is a 8-way straight DIN Plug with pre-silver-plated/gilded CuZn contact pins, threaded joint, solder terminals and 4 to…
RoHS
£4.82 EX VAT
More Pricing...
LEMO
Plug, 1B Free 8 Way
Order Code: CN08863
Manufacturer Part No: FGG.1B.308.CLAD62Z
The FGG.1B.308.CLAD62Z is a 8-way Circular Connector, 1B series, straight plug with cable collet and nut for fitting a bend reli…
RoHS
£29.43 EX VAT
More Pricing...
PREHKEYTEC
8 Pin DIN Plug
Order Code: CN00753
Manufacturer Part No: 71430-080
Connector Body Material:-; Connector Mounting:Cable Mount; Contact Plating:-; Gender:Plug; No. of Contacts:8Contacts; Product Ra…
RoHS
£3.42 EX VAT
More Pricing...
LUMBERG
Plug, DIN, Straight, 8 Pin, DIN45326
Order Code: CN16852
Manufacturer Part No: SV81
The SV81 from Lumberg is an 8 pole plug circular connector with threaded joint. This is a straight version plug with ground cont…
RoHS
£4.90 EX VAT
More Pricing...
NEUTRIK
Speakon Plug, 8 Pole
Order Code: CN01809
Manufacturer Part No: NL8FC
The NL8FC is a 8-pole Female Cable Connector with silver-plated brass contacts, quick locking device and chuck type POM strain r…
RoHS
£13.21 EX VAT
More Pricing...
BINDER
Plug, Panel, 8 Way, M8
Order Code: CN17527
Manufacturer Part No: 99-9227-00-08
Circular Connector Shell Style:Panel Mount Plug; Circular Contact Type:Solder Pin; Connector Body Material:-; Connector Body Pla…
RoHS
£5.64 EX VAT
More Pricing...
MULTICOMP PRO
Housing, Plug, Panel Mount, 4.2mm, 8 Way
Order Code: CN17787
Manufacturer Part No: MC34523
• Multicomp Pro products are rated 4.6 out of 5 stars • 12 month limited warranty *view Terms & Conditions for details • 96% of …
RoHS
£0.23 EX VAT
More Pricing...
Page
1