You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Pole Circular Multipole Panel Mount Plug -
AV19318
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- AV19318
- Order Code:
- AV19318
- Product Range
- Pro Signal Circular Multipole Panel Mount Plugs
Product Range Selector (Pro Signal Circular Multipole Panel Mount Plugs)
See all from this product rangeProduct Overview
- Plated metal construction
- Solder Termination
- Secure, threaded mating
- 15mm Cutout diameter
Product Information
- :
- Pro Signal Circular Multipole Panel Mount Plugs
- :
- Panel Mount Plug
- :
- 8Contacts
- :
- Screw Pin
- :
- -
- :
- Brass Body
- :
- -
- :
- Copper Alloy
- :
- -
Technical Documents (0)
131 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.29 (£1.55) | ( ) |
10+ | £1.23 (£1.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.