You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, Free, Right Angle, 5.08mm, 8 Way - 

1757077

1757077 - Plug, Free, Right Angle, 5.08mm, 8 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1757077
Order Code:
CN14747
Product Range
MSTB
Also Known As:
1757077 (MSTB 2,5/ 8-ST-5,08)
Technical Datasheet:
1757077   Datasheet
See all Technical Docs

Product Range Selector (MSTB)

See all from this product range

Product Overview

The 1757077 is a 8-position 5.08mm printed-circuit board connector Terminal Block with PA (polyamide) insulator, 2.5mm² conductor area and screw wire connection method, 24 to 12AWG wire size and M3 screw thread.
  • UL94V-0 Flammability rating
  • 7mm Stripping length
  • Tin-plated contacts
  • Green colour
  • Plug-in direction parallel to conductor axis
  • Individual position coding by inserting coding profiles

Applications

Industrial

Footnotes

CR-MSTB may only be used after reflow soldering. CR-MSTB NAT HT may also be used prior to reflow soldering.

Product Information


:
5.08mm

:
8Ways

:
24AWG to 12AWG

:
24AWG

:
12AWG

:
2.5mm²

:
Screw

:
12A

:
320V

:
MSTB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1757077 (MSTB 2,5/ 8-ST-5,08)

21 In stock Need more?

???PF_PDP_RSP_SUP???

£3.56 ( £4.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.56 (£4.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.27 (£3.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --