Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No607EURD
Order CodeSR11494
Product RangeMaster Lock - Brass Padlocks
Also Known AsGTIN UPC EAN: 3520190093165
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.70 |
| 5+ | £14.14 |
Price for:Each
Minimum: 1
Multiple: 1
£14.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No607EURD
Order CodeSR11494
Product RangeMaster Lock - Brass Padlocks
Also Known AsGTIN UPC EAN: 3520190093165
Technical Datasheet
Lock TypeKeyed
Width76mm
Shackle Clearance - Horizontal23mm
Shackle Clearance - Vertical14mm
Shackle Diameter11mm
Lock MaterialBrass
Product RangeMaster Lock - Brass Padlocks
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Master Lock No. 607EURD Solid Brass Padlock features a 76mm wide and 18mm thick solid brass lock body that is strong, durable and resists corrosion. The 11mm diameter shackle is 14mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 5-pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
- 76mm Wide solid brass body padlock for strength, durability and resistance
- Hardened steel shackle for extra cut resistance
- 5-Pin cylinder for maximum pick resistance
- Dual locking levers for added protection from prying and hammering
- Limited Lifetime Warranty
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
23mm
Shackle Diameter
11mm
Product Range
Master Lock - Brass Padlocks
Width
76mm
Shackle Clearance - Vertical
14mm
Lock Material
Brass
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48