0
0 Items£0.00
ex VAT
ex VAT

10mm x 1.4m Steel Security Chain - K45010L140

KASP SECURITY K45010L140 10mm x 1.4m Steel Security Chain
KASP SECURITY K45010L140 - undefined
KASP SECURITY K45010L140 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK45010L140Copy
Order CodeSR12278
Also Known AsGTIN UPC EAN: 5013969901283
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

QuantityPrice (ex VAT)
1+£32.88
Price for:Each
Minimum: 1
Multiple: 1
£32.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerKASP SECURITY
Manufacturer Part NoK45010L140Copy
Order CodeSR12278
Also Known AsGTIN UPC EAN: 5013969901283
Technical Datasheet
External Diameter-
Thread Length-
Wire Diameter10mm
Internal Width38mm
Internal Height15mm
Pin Diameter10mm
Load Breaking Min-
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

  • Woven fabric sleeve to protect paintwork from accidental damage
  • Square section chain for extra resistance against bolt cutter attacks
  • Hardened boron steel links to protect against hacksaw and cropping attacks
  • Induction welded links to resist torsion and pull attacks
  • Fully galvanised finish to protect against corrosion

Technical Specifications

External Diameter

-

Wire Diameter

10mm

Internal Height

15mm

Load Breaking Min

-

SVHC

No SVHC (21-Jan-2025)

Thread Length

-

Internal Width

38mm

Pin Diameter

10mm

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):3.08